3.2 Gen 2 High Retention Force USB Connectors

Kycon USB connectors offer a minimum un-mating force of 15 N, delivering 50% more retention force compared to standard USB connectors

Image of Kycon 3.2 Gen 2 High Retention Force USB ConnectorKycon USB connectors are designed for high-vibration environments. They offer a minimum un-mating force of 15 N, delivering 50% more retention force compared to standard USB connectors, ensuring a more secure and reliable connection in demanding applications.

The KUSBVX-SMT-CS-O30HRFTRC and KUSBVX-SMT3-CS-O30HRFTRC are functionally identical, with the only difference being the option for longer shield pins in the KUSBVX-SMT3-CS-O30HRFTRC to accommodate specific board designs or grounding requirements.

Features
  • USB Type-C®, USB 3.2 Gen 2
  • High retention force
  • Surface mount
  • Vertical orientation
  • Tape-and-reel packaging with pick-up cap
  • RoHS and REACH compliant
Applications
  • Consumer electronics
  • Docking

3.2 Gen 2 High Retention Force USB Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN USB-C HIGH RETENTIONKUSBVX-SMT-CS-O30HRFTRCCONN USB-C HIGH RETENTION1200 - Immediate$21.31Vis detaljer
CONN USB-C HIGH RETENTIONKUSBVX-SMT3-CS-O30HRFTRCCONN USB-C HIGH RETENTION1200 - Immediate$23.42Vis detaljer
Published: 2025-10-21