JN13 Series All-Plastic Waterproof Connectors

JAE’s waterproof connectors are ideal for compact servomotors with metal housings

Image of JAE JN13 Series All-Plastic Waterproof ConnectorsJAE’s JN13 series all-plastic low-profile waterproof connectors are ideal for compact servomotors with metal housings. By combining 3-position for power, 1-position for ground, and 2-position for brakes into a single connector, this series allows for space savings and a reduction in the number of cables required. The JN13 series can be safely used as a hybrid connector to combine power and signal lines for the brakes, using an enhanced insulation design. Mating the connectors is a simple process where the plug is screw-mounted through the receptacle directly to the box casing of the motor enclosure. Despite its compact and low-profile form factor, the connector offers exceptional connection and waterproof performance. Additionally, the JN13 series has a plug hood with 180° selectable cable exit orientation based on application requirements to suit the user’s orientation preference.

Features
  • All-plastic design to reduce weight and cost
  • Low-profile screw-fastened mating method for secure mating, withstanding vibration, and creating a reliable seal
  • IP67-rated waterproof structure in mated condition
  • The 6-position connector combines power and brake functions with reinforced insulation
  • The screw for mounting the receptacle doubles as a ground connection to the metal servo motor housing
  • Crimp contacts for multiple cable sizes
  • Plug hood with 180° selectable cable exit orientation based on the application requirement
Applications
  • Servomotors
  • Machine tools
  • Robotics
  • Communication devices
  • Other various industrial equipment

JN13 Series Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
9 POSTION MALE PANEL MOUNT RECEPJN13CD09PN19 POSTION MALE PANEL MOUNT RECEP0 - Immediate$4.96Vis detaljer
6 POSITION MALE PANEL MOUNT RECEJN13CJ06PN16 POSITION MALE PANEL MOUNT RECE0 - Immediate$13.46Vis detaljer
9 POSTION FEMALE ANGLE PLUG (STAJN13FD09SN19 POSTION FEMALE ANGLE PLUG (STA0 - Immediate$42.32Vis detaljer
6 POSTION FEMALE ANGLE PLUG (STAJN13FJ06SN16 POSTION FEMALE ANGLE PLUG (STA0 - Immediate$47.88Vis detaljer
6 POSTION FEMALE ANGLE PLUG (STAJN13FJ06SN26 POSTION FEMALE ANGLE PLUG (STA0 - Immediate$42.32Vis detaljer
PIN CONTACT, AWG#18, 20ST-KN4-P1-C1B-3500PIN CONTACT, AWG#18, 200 - Immediate$1.33Vis detaljer
PIN CONTACT, AWG#22ST-KN4-P1-C2B-3500PIN CONTACT, AWG#220 - Immediate$1.39Vis detaljer
Published: 2023-05-09