IXTY2P50PA Series PolarP™ P-Channel Power MOSFET
IXYS' AEC-Q101-qualified MOSFET has low conduction loss and excellent switching performance
IXYS' IXTY2P50PA is an AEC-Q101-qualified and PPAP available, -500 V, -2 A, PolarP™ P-channel enhancement mode power MOSFET in TO-252 (DPAK) package. It uses the Polar technology platform, resulting in a significant reduction in on-state resistance (RDS(ON), max = 4.2 Ω) and gate charge (Qg = 11.9 nC). The P-channel MOSFET has low conduction loss and excellent switching performance, while its dv/dt and avalanche ratings make it extremely rugged in demanding operating environments and applications.
- Simplifies approval and certification
- Simplified thermal design
- Minimal driver losses
- Improved reliability
- PCB space savings
IXTY2P50PA Series PolarP™ P-Channel Power MOSFET
| Billede | Manufacturer Part Number | Beskrivelse | FET-type | Teknologi | Afladning til kildespænding (Vdss) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IXTY2P50PA | AUTOMOTIVE GRADE POLARPTM P-CHAN | P-kanal | MOSFET (metaloxid) | 500 V | 745 - Immediate | $31.74 | Vis detaljer |