EasyPACK™ C Series MOSFETs
Infineon MOSFETs feature CoolSiC™ M2 chip and .XT interconnection technology
Infineon CoolSiC MOSFET power modules open up opportunities for inverter designers to realize outstanding levels of efficiency and power density. The EasyPACK 1C and 2C CoolSiC MOSFET M2 .XT four-pack modules are 1,200 V, 8 mΩ devices featuring an NTC temperature sensor, pre-applied thermal interface material 2.0, and high-current PressFIT contact technology.
- Improved package concept
- .XT interconnection technology
- CoolSiC M2 chip technology
- High-current PressFIT pins
- Integrated NTC temperature sensor
- Overload conditions: TVJ over up to +200°C
- Enlarged gate-source voltage window
- Thermal interface material TIM 2.0
- Outstanding module efficiency
- System efficiency improvement
- Enhanced lifetime
- High temperature withstand capability
- Reduction of static losses
- Compact design
- Full compatibility with the EasyPACK B series
- Fuel cell DC/DC boost converter
- EV charging
EasyPACK™ C Series MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F413MXTR12C1M2H11BPSA1 | F413MXTR12C1M2H11BPSA1 | 0 - Immediate | $799.61 | Vis detaljer |
![]() | ![]() | F413MXTR12C1M2QH11BPSA1 | F413MXTR12C1M2QH11BPSA1 | 0 - Immediate | $851.34 | Vis detaljer |
![]() | ![]() | F3L8MXTR12C2M2H11BPSA1 | F3L8MXTR12C2M2H11BPSA1 | 0 - Immediate | $1,091.15 | Vis detaljer |
![]() | ![]() | F3L8MXTR12C2M2QH11BPSA1 | F3L8MXTR12C2M2QH11BPSA1 | 0 - Immediate | $1,140.75 | Vis detaljer |
![]() | ![]() | F48MXTR12C2M2H11BPSA1 | F48MXTR12C2M2H11BPSA1 | 0 - Immediate | $1,091.15 | Vis detaljer |
![]() | ![]() | F48MXTR12C2M2QH11BPSA1 | F48MXTR12C2M2QH11BPSA1 | 0 - Immediate | $1,140.75 | Vis detaljer |