CoolSiC™ MOSFET Discrete 1,400 V G2 in TO-247PLUS-4 Reflow Package
Infineon MOSFET discretes provide an innovative approach to power management
The Infineon 1,400 V, 8 mΩ CoolSiC MOSFET discrete in a TO-247PLUS-4 reflow package is a high-performance device designed for demanding applications such as electric vehicle charging, energy storage systems, and autonomous vehicles. It features the latest advancements in CoolSiC MOSFET G2 1,400 V technology, providing exceptional thermal management, higher power density, and enhanced reliability. The device has a reflow-capable package design that supports up to three reflow soldering cycles, resulting in reduced thermal resistance and improved overall system efficiency. Key characteristics include a high-voltage rating, low on-resistance, and advanced thermal management capabilities. With its unique combination of high power, efficiency, and reliability, this device is an ideal choice for high-power applications, offering improved system performance and reduced energy losses.
- VDSS: 1,400 V at Tvj = +25°C
- IDCC: 188 A at TC = +100°C
- RDS(ON): 5.8 mΩ at VGS = 18 V, Tvj = +25°C
- Very low switching loss
- Package backside 3x reflow solderable
- Overload operation up to Tvj = +200°C
- Short circuit withstand time 2 µs
- Benchmark gate threshold voltage 4.2 V
- Robust against parasitic turn-on
- Robust body diode for hard commutation
- XT interconnection technology
- Package with wide power pins (2 mm)
- Increased power density
- Increased system output power
- Improved overall efficiency
- Robustness against transient overloads
- Robustness against avalanche conditions
- Robustness against the Miller effect
- Ease of system design
- Easy paralleling
- Battery energy storage (BESS)
- EV charging
- General-purpose motor drives
CoolSiC™ MOSFET Discrete 1,400 V G2 in TO-247PLUS-4 Reflow Package
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMYR140R008M2HXLSA1 | SIC DISCRETE | 0 - Immediate | $231.17 | Vis detaljer |
![]() | ![]() | IMYR140R019M2HXLSA1 | SIC DISCRETE | 170 - Immediate | $110.42 | Vis detaljer |