M12 Overmolded Push-Pull A, D, X-Code Cable Assemblies
HARTING overmolded M12 provides a robust locking interface that reduces install time and space/clearance requirements
The HARTING overmolded M12 portfolio has been expanded to include their A, D, and X-coded cable assemblies. Using a proven outer locking push-pull mechanism, these cable assemblies provide a robust locking interface that reduces installation time and space/clearance requirements. The various coding interfaces offer application flexibility from signal to Gbit data transmission.
- Overmolded connector ends
- Standardized acc. to IEC 61076-2-010
- Shock and vibration proven acc. IEC 61373
- Push-pull locking mechanism
- Passenger information systems
- Communication and camera systems
- Data transmission for industrial PCs
- Sensor and actuator applications
- Protection rating: IP65/67
- Operating temperature range: -40°C to +70°C (+85°C EtherRail)
- Shielding: Shielded
- Cable jacket material: PVC/PUR/EtherRail
- Cable jacket color: Yellow, green, and black
- Number of contacts: 3 to 8
- Voltage rating: 60 VDC
- Current rating: 4 A (0.5 A X-code)
- Automation
- Machinery
- Robotics
- Transportation
- Conveyor and intralogistics
- Power generation and distribution
M12 Overmolded Push-Pull A, D, X-Code Cable Assemblies
Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|
![]() | ![]() | 21402000442010 | M12 A-COD 4-POL ST/- M/- PUR 1.0 | 10 - Immediate | $310.46 | Vis detaljer |
![]() | ![]() | 21402000552010 | M12 A-COD 5-POL ST/- M/- PUR 1.0 | 10 - Immediate | $315.78 | Vis detaljer |
![]() | ![]() | 21402200332010 | M12 A-COD 3-POL AN/- M/- PUR 1.0 | 10 - Immediate | $339.26 | Vis detaljer |
![]() | ![]() | 21404000447010 | M12 D-COD 4-POL ST/- M/- RAIL PP | 10 - Immediate | $347.71 | Vis detaljer |
![]() | ![]() | 21402000883010 | M12 A-COD 8-POL ST/- M/- PVC 1.0 | 10 - Immediate | $363.84 | Vis detaljer |
![]() | ![]() | 21402000332050 | M12 A-COD 3-POL ST/- M/- PUR 5.0 | 10 - Immediate | $373.06 | Vis detaljer |
![]() | ![]() | 21402000882010 | M12 A-COD 8-POL ST/- M/- PUR 1.0 | 10 - Immediate | $374.02 | Vis detaljer |
![]() | ![]() | 21404200447010 | M12 D-COD 4-POL AN/- M/- RAIL PP | 9 - Immediate | $376.77 | Vis detaljer |
![]() | ![]() | 21402000442050 | M12 A-COD 4-POL ST/- M/- PUR 5.0 | 10 - Immediate | $382.14 | Vis detaljer |
![]() | ![]() | 21402000552050 | M12 A-COD 5-POL ST/- M/- PUR 5.0 | 10 - Immediate | $388.35 | Vis detaljer |