Han® E Type K Thermocouple Contacts

HARTING Han E Type K thermocouple contacts are compatible with a wide array of connector solutions

Image of HARTING Han® E Type K Thermocouple ContactsHARTING Han E Type K thermocouple contacts supplement the existing Type J contact portfolio, enabling a wider range of applications. Type E contacts are compatible with a wide array of connector solutions.

Technical Specifications
  • Han E compatible form factor
  • 20 AWG to 16 AWG
  • Use up to IP69k environments
  • Crimp terminations
  • 500 mating cycles
Features
  • NiCr and NiAI material
  • Han E form factor
Applications
  • Control units
  • Metal working
  • Injection molding
  • Semiconductor equipment
  • Heaters

Han® E Type K Thermocouple Contacts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HAN E THERMO TYPE K+ MC-CRT-0,1409330006362HAN E THERMO TYPE K+ MC-CRT-0,1416 - Immediate$142.46Vis detaljer
HAN E THERMO TYPE K+ MC-CRT-1MM09330006364HAN E THERMO TYPE K+ MC-CRT-1MM25 - Immediate$142.46Vis detaljer
HAN E THERMO TYPE K- MC-CRT-1MM09330006365HAN E THERMO TYPE K- MC-CRT-1MM25 - Immediate$142.46Vis detaljer
HAN E THERMO TYPE K- MC-CRT-1.5M09330006367HAN E THERMO TYPE K- MC-CRT-1.5M15 - Immediate$142.46Vis detaljer
HAN E THERMO TYPE K+ MC-CRT-1.5M09330006366HAN E THERMO TYPE K+ MC-CRT-1.5M15 - Immediate$142.46Vis detaljer
HAN E THERMO TYPE K- MC-CRT-0,1409330006363HAN E THERMO TYPE K- MC-CRT-0,1416 - Immediate$142.46Vis detaljer
HAN E THERMO TYPE K+ FC-CRT-1MM09330006464HAN E THERMO TYPE K+ FC-CRT-1MM25 - Immediate$147.07Vis detaljer
HAN E THERMO TYPE K- FC-CRT-1MM09330006465HAN E THERMO TYPE K- FC-CRT-1MM25 - Immediate$147.07Vis detaljer
HAN E THERMO TYPE K- FC-CRT-1.5M09330006467HAN E THERMO TYPE K- FC-CRT-1.5M15 - Immediate$147.07Vis detaljer
HAN E THERMO TYPE K+ FC-CRT-1.5M09330006466HAN E THERMO TYPE K+ FC-CRT-1.5M14 - Immediate$147.07Vis detaljer
HAN E THERMO TYPE K- FC-CRT-0,1409330006463HAN E THERMO TYPE K- FC-CRT-0,1416 - Immediate$147.07Vis detaljer
HAN E THERMO TYPE K+ FC-CRT-0,1409330006462HAN E THERMO TYPE K+ FC-CRT-0,1416 - Immediate$147.07Vis detaljer
Published: 2025-07-15