Digital Thermometers

FLIR Extech provides a diverse selection of contact and IR thermometers to suite temperature measurement needs

Image of FLIR Extech's Digital Thermometers As a global leader in temperature measurement, the FLIR Extech range of thermometer models is unrivaled. With both handheld and table or wall-mounted models, Extech offers multiple choices for use as a room thermometer, indoor/outdoor thermometer, water thermometer, food/cooking stem thermometer, and a non-contact forehead thermometer. Turn to Extech for thermocouple thermometers, dual-input thermometers, datalogging models, and other specialty models. Models include wired remote probes and wireless thermometer choices. Extech also offers many infrared (IR) thermometers for all your non-contact temperature measuring needs.

Features
  • Indoor and outdoor temperature measurement
  • Datalogging
  • Solid and liquid measurements
  • Large wall displays to pocket-sized
  • Contact and non-contact options
  • Infrared (IR)
  • Lasers for precision measurements
  • High-temperature options
Applications
  • Industrial
  • Food manufacturing
  • HVAC
  • Check heating and A/C ducts
  • Motors
  • Bearings
  • Tires
  • Radiators
  • Cooking grills
  • Refrigerators

Digital Thermometers

BilledeManufacturer Part NumberBeskrivelseTemperaturvisningDisplaytypeTilgængeligt antal PrisVis detaljer
THERMO HANDHELD 12CHAN DATATM500THERMO HANDHELD 12CHAN DATAC°/F°LCD2 - Immediate$8,313.60Vis detaljer
THERMO HANDHELD BIG DIGIT IN/OUT401014THERMO HANDHELD BIG DIGIT IN/OUTC°/F°-2 - Immediate$243.14Vis detaljer
THERMO POCKET WATERPROOF STEM39240THERMO POCKET WATERPROOF STEMC°/F°-33 - Immediate$191.94Vis detaljer
THERMO HANDHELD GUN COMPACTIR260THERMO HANDHELD GUN COMPACTC°/F°LCD0 - ImmediateSee Page for PricingVis detaljer
THERMO HANDHELD GUN -58-1200F42510ATHERMO HANDHELD GUN -58-1200FC°/F°-58 – 1200°F (-50 – 650°C)1 - Immediate$761.60Vis detaljer
THERMO HANDHELD GUN DUAL LASER42509THERMO HANDHELD GUN DUAL LASERC°/F°LCD, Dobbelt0 - ImmediateSee Page for PricingVis detaljer
THERMO HANDHELD GUN TYPE K INP42515THERMO HANDHELD GUN TYPE K INPC°/F°-0 - ImmediateSee Page for PricingVis detaljer
THERMO HANDHELD DUAL INPUTEA15THERMO HANDHELD DUAL INPUTC°/F°/K°LCD1 - Immediate$2,105.60Vis detaljer
THERMO POCKET -58-302F STEM 2"392050THERMO POCKET -58-302F STEM 2"C°/F°-58°F – 302°F (-50°C – 150°C)0 - Immediate$204.10Vis detaljer
THERMO HANDHELD BIG DIGIT IN/OUT401014ATHERMO HANDHELD BIG DIGIT IN/OUTC°/F°-4 - Immediate$255.94Vis detaljer
THERMO POCKET -58F-572F FOLDUP39272THERMO POCKET -58F-572F FOLDUPC°/F°-58°F – 572°F (-50°C – 300°C)0 - Immediate$371.14Vis detaljer
THERMO HANDHELD GUN MINI IRIR400THERMO HANDHELD GUN MINI IRC°/F°LCD2 - Immediate$543.94Vis detaljer
THERMO HANDHELD GUN COLOR ALERTIR270THERMO HANDHELD GUN COLOR ALERTC°/F°LCD1 - Immediate$620.74Vis detaljer
THERMO HANDHELD GUN -4F-608F42529THERMO HANDHELD GUN -4F-608FC°/F°-4°F – 608°F (-20°C – 320°C)0 - ImmediateSee Page for PricingVis detaljer
THERMO HANDHELD GUN 89.6-108.5FIR200THERMO HANDHELD GUN 89.6-108.5FC°/F°89,6°F – 108,5°F (32°C – 42,5°C)21 - Immediate$719.94Vis detaljer
Published: 2019-07-18