B409x Series SMD Hybrid Polymer Aluminum Electrolytic Capacitors
TDK introduces vibration-resistant hybrid polymer electrolytic capacitors for automotive and industrial applications
TDK Corporation expands its B409x series of SMD hybrid polymer aluminum electrolytic capacitors with a design that can withstand mechanical vibrations up to 30 g (MIL-STD-202, Method 204). This is achieved through four posts that extend from the component’s base plate and stabilize the can against mechanical shocks and vibrations. The design is offered with part number suffix 100 (standard types: 000), and these components are generally used in demanding automotive and industrial applications.
The surface-mount components are available with voltage ratings from 25 V to 80 V, and capacitance values range from 56 µF to 1100 µF. Their diameter is 10 mm, and their height ranges from 10.2 mm to 16.8 mm, providing a temperature range of -55°C to +105°C (B40950) and up to +150°C (B40910). Because of the polymer, the B409x series offers a low ESR of 10 mΩ to 33 mΩ and high ripple current capabilities of 2.8 A to 5.8 A. Their useful life exceeds 4000 h at +125°C at the rated voltage and ripple current. The industrial series B40950 has a useful life of more than 10.000 h at a temperature of +105°C at the rated voltage and ripple current.
The web-based AlCap Tool quickly and easily calculates accurate lifetime under application-specific conditions.
- Miniaturized dimensions
- Useful life: 4000 h at +125°C, B40950: 10.000 h at +105°C
- High ripple current capability
- Low ESR across the temperature range of up to +150°C
- Standard (suffix 000) and vibration-resistant designs (suffix 100) available (MIL-STD-202, Method 204)
- Vibration resistance: 30 g (vibration-resistant series), 5 g (standard series)
- Surface mountable and suitable for reflow soldering
- RoHS compatible
- Automotive electronics (e.g., power steering, DC-DC converters, cooling fans, water and oil pumps, and brakes)
- Industrial electronics (e.g., GPUs, robots, e-bikes, e-scooters, and power tools)
B409x Series SMD Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B40910A5337M100 | CAP ALUM POLY HYB 330UF 25V SMD | 2460 - Immediate | $15.54 | Vis detaljer |
![]() | ![]() | B40950A6107M100 | CAP ALUM POLY HYB 100UF 50V SMD | 2420 - Immediate | $15.54 | Vis detaljer |
![]() | ![]() | B40950A6127M100 | CAP ALUM POLY HYB 120UF 50V SMD | 2500 - Immediate | $16.38 | Vis detaljer |
![]() | ![]() | B40950A6157M100 | CAP ALUM POLY HYB 150UF 50V SMD | 2000 - Immediate | $16.96 | Vis detaljer |
![]() | ![]() | B40910A8826M100 | CAP ALUM POLY HYB 82UF 63V SMD | 2500 - Immediate | $17.22 | Vis detaljer |
![]() | ![]() | B40950A6187M100 | CAP ALUM POLY HYB 180UF 50V SMD | 2000 - Immediate | $17.87 | Vis detaljer |
![]() | ![]() | B40910A8107M100 | CAP ALUM POLY HYB 100UF 63V SMD | 2490 - Immediate | $18.25 | Vis detaljer |
![]() | ![]() | B40910B8107M100 | CAP ALUM POLY HYB 100UF 63V SMD | 1930 - Immediate | $18.38 | Vis detaljer |
![]() | ![]() | B40950A6207M100 | CAP ALUM POLY HYB 200UF 50V SMD | 2000 - Immediate | $18.90 | Vis detaljer |
![]() | ![]() | B40950B0686M100 | CAP ALUM POLY HYB 68UF 80V SMD | 2390 - Immediate | $18.96 | Vis detaljer |
![]() | ![]() | B40950A8157M100 | CAP ALUM POLY HYB 150UF 63V SMD | 1250 - Immediate | $20.38 | Vis detaljer |
![]() | ![]() | B40950A6227M100 | CAP ALUM POLY HYB 220UF 50V SMD | 1250 - Immediate | $20.38 | Vis detaljer |
![]() | ![]() | B40950A8187M100 | CAP ALUM POLY HYB 180UF 63V SMD | 1250 - Immediate | $22.83 | Vis detaljer |
![]() | ![]() | B40950A6277M100 | CAP ALUM POLY HYB 270UF 50V SMD | 1240 - Immediate | $22.83 | Vis detaljer |
![]() | ![]() | B40950A5108M100 | CAP ALUM POLY HYB 1000UF 25V SMD | 1250 - Immediate | $25.22 | Vis detaljer |
![]() | ![]() | B40950A7687M100 | CAP ALUM POLY HYB 680UF 35V SMD | 1250 - Immediate | $25.22 | Vis detaljer |
![]() | ![]() | B40910A7277M100 | CAP ALUM POLY HYB 270UF 35V SMD | 0 - Immediate | $15.54 | Vis detaljer |
![]() | ![]() | B40910A5477M100 | CAP ALUM POLY HYB 470UF 25V SMD | 0 - Immediate | $17.93 | Vis detaljer |
![]() | ![]() | B40910A7337M100 | CAP ALUM POLY HYB 330UF 35V SMD | 0 - Immediate | $17.93 | Vis detaljer |
![]() | ![]() | B40910A7367M100 | CAP ALUM POLY HYB 360UF 35V SMD | 0 - Immediate | $18.32 | Vis detaljer |