Soliswitch FTE20 Series Rotary Paddle Switches
Endress+Hauser's paddle switches are user-friendly with their captive screw cap, rotatable housing, and tool-free lid opening
Endress+Hauser's Soliswitch FTE20 rotary paddle switches are ideal for point-level detection in bulk solids. Their robust polymer housing and compact design make them an ideal sensor for full, empty, and demand alarms. The optimized polymers make these units outstandingly robust and, therefore, suitable for use in dust-explosive areas, according to the latest standards. The guided cable channel helps with initial commissioning as it guides users to the terminals without getting stuck. A wiring diagram is delivered inside the unit.
These devices are user-friendly with their captive screw cap, rotatable housing, and tool-free lid opening. Simple testing during installation and, if necessary, fast troubleshooting through the function control is very simple using a screwdriver. The paddle can be blocked without dismounting the device. Optical rotation monitoring through the transparent lid is especially helpful for dust-explosion environments.
- Safe operation
- Switching threshold can be set even during operation
- Weight of solids can be adjusted without the need for tools
- Housing can be rotated through 360° to enable optimal alignment following installation
- Many process connections available
- Bulk solids (silos containing solids)
Soliswitch FTE20 Series Rotary Paddle Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FTE20-AA11AA31 | SENSOR LVL GRANULAR SOLID SWITCH | 1 - Immediate | $2,258.08 | Vis detaljer |
![]() | ![]() | FTE20-AA11AA11 | SENSOR LVL GRANULAR SOLID SWITCH | 1 - Immediate | $2,986.87 | Vis detaljer |
![]() | ![]() | FTE20-BI13AA41 | SENSOR LVL GRANULAR SOLID SWITCH | 3 - Immediate | $3,230.10 | Vis detaljer |
![]() | ![]() | FTE20-BI13AA11 | SENSOR LVL GRANULAR SOLID SWITCH | 3 - Immediate | $3,958.88 | Vis detaljer |