Low-Resistance SMT PTC Resettable Fuses – PTSLR Series

Eaton's surface-mount PTC resettable fuses provide overcurrent and overtemperature protection

Image of Eaton's Low-Resistance SMT PTC Resettable Fuses – PTSLR SeriesEaton Bussmann® series PTSLR surface-mount fuses offer a high resistance during fault conditions to prevent current from flowing in the circuit until the cause of the fault is removed and the device cools. Unlike one-time fuses, PTSLR fuses do not need to be replaced immediately after a trip, which provides the overcurrent and overtemperature protection needed in applications like rechargeable battery packs, USB ports, and small DC motors.

Features
  • Ultra-low resistance
  • Reliable overcurrent and overtemperature protection
  • Fast trip times with resettable operation
  • Available in EIA 0603, 0805, 1206, 1210, and 1812 industry sizes
  • Holds current ratings between 0.5 A to 7.5 A
  • Interrupts fault currents up to 50 A
Applications
  • Rechargeable battery packs
  • USB ports
  • Small DC motors

0603 Size Low-Resistance PTC Resettable Fuses

BilledeManufacturer Part NumberBeskrivelseModstand - Indledende (Ri) (min.)Strøm - Maks.Tid til udløsTilgængeligt antal PrisVis detaljer
PTC RESET FUSE 1.25A 6V 0603PTSLR06036V125PTC RESET FUSE 1.25A 6V 060325 mOhms50 A3 s3280 - Immediate$3.20Vis detaljer
PTC RESET FUSE 1.5A 6V 0603PTSLR06036V150PTC RESET FUSE 1.5A 6V 060320 mOhms50 A4 s0 - Immediate$3.39Vis detaljer
PTC RESET FUSE 1.75A 6V 0603PTSLR06036V175PTC RESET FUSE 1.75A 6V 06038 mOhms50 A5 s4626 - Immediate$3.20Vis detaljer
PTC RESET FUSE 2A 6V 0603PTSLR06036V200PTC RESET FUSE 2A 6V 06038 mOhms50 A5 s5514 - Immediate$3.20Vis detaljer
PTC RESET FUSE 2.5A 6V 0603PTSLR06036V250PTC RESET FUSE 2.5A 6V 06038 mOhms50 A5 s7353 - Immediate$3.20Vis detaljer
PTC RESET FUSE 3A 6V 0603PTSLR06036V300PTC RESET FUSE 3A 6V 06038 mOhms50 A5 s20534 - Immediate$3.20Vis detaljer
PTC RESET FUSE 500MA 8V 0603PTSLR06038V050PTC RESET FUSE 500MA 8V 060350 mOhms25 A600 ms19054 - Immediate$2.56Vis detaljer
PTC RESET FUSE 750MA 8V 0603PTSLR06038V075PTC RESET FUSE 750MA 8V 060330 mOhms25 A1 s0 - Immediate$2.69Vis detaljer
PTC RESET FUSE 1A 8V 0603PTSLR06038V100PTC RESET FUSE 1A 8V 060330 mOhms25 A2 s1 - Immediate$3.20Vis detaljer

0805 Size Low-Resistance PTC Resettable Fuses

BilledeManufacturer Part NumberBeskrivelseModstand - Indledende (Ri) (min.)Strøm - Maks.Tid til udløsTilgængeligt antal PrisVis detaljer
PTC RESET FUSE 6V 750MA 0805PTSLR08056V075PTC RESET FUSE 6V 750MA 080540 mOhms50 A200 ms4283 - Immediate$6.14Vis detaljer
PTC RESET FUSE 6V 1.1A 0805PTSLR08056V110PTC RESET FUSE 6V 1.1A 080530 mOhms50 A300 ms12212 - Immediate$6.08Vis detaljer
PTC RESET FUSE 6V 1.5A 0805PTSLR08056V150PTC RESET FUSE 6V 1.5A 080515 mOhms50 A500 ms8000 - Immediate$6.46Vis detaljer
PTC RESET FUSE 6V 1.75A 0805PTSLR08056V175PTC RESET FUSE 6V 1.75A 08055 mOhms50 A600 ms3235 - Immediate$5.44Vis detaljer
PTC RESET FUSE 2A 8V 0805PTSLR08058V200PTC RESET FUSE 2A 8V 08058 mOhms50 A5 s0 - Immediate$2.69Vis detaljer
PTC RESET FUSE 2.6A 8V 0805PTSLR08058V260PTC RESET FUSE 2.6A 8V 08057 mOhms50 A5 s6193 - Immediate$2.56Vis detaljer
PTC RESET FUSE 3A 8V 0805PTSLR08058V300PTC RESET FUSE 3A 8V 08055 mOhms50 A5 s7415 - Immediate$3.20Vis detaljer
PTC RESET FUSE 3.5A 8V 0805PTSLR08058V350PTC RESET FUSE 3.5A 8V 08054 mOhms50 A5 s2272 - Immediate$3.20Vis detaljer
PTC RESET FUSE 3.8A 8V 0805PTSLR08058V380PTC RESET FUSE 3.8A 8V 08052 mOhms50 A60 s1939 - Immediate$3.14Vis detaljer
PTC RESET FUSE 4A 8V 0805PTSLR08058V400PTC RESET FUSE 4A 8V 08052 mOhms50 A60 s1347 - Immediate$3.14Vis detaljer
PTC RESET FUSE 4.5A 8V 1206PTSLR08058V450PTC RESET FUSE 4.5A 8V 12062 mOhms50 A60 s1117 - Immediate$3.20Vis detaljer

1206 Size Low-Resistance PTC Resettable Fuses

BilledeManufacturer Part NumberBeskrivelseModstand - Indledende (Ri) (min.)Strøm - Maks.Tid til udløsTilgængeligt antal PrisVis detaljer
PTC RESET FUSE 6V 750MA 1206PTSLR12066V075PTC RESET FUSE 6V 750MA 120617 mOhms50 A300 ms5470 - Immediate$5.44Vis detaljer
PTC RESET FUSE 6V 1.1A 1206PTSLR12066V110PTC RESET FUSE 6V 1.1A 120615 mOhms50 A300 ms9405 - Immediate$5.31Vis detaljer
PTC RESET FUSE 6V 1.5A 1206PTSLR12066V150PTC RESET FUSE 6V 1.5A 120610 mOhms50 A300 ms9170 - Immediate$5.31Vis detaljer
PTC RESET FUSE 6V 2A 1206PTSLR12066V200PTC RESET FUSE 6V 2A 12065 mOhms50 A500 ms2175 - Immediate$5.18Vis detaljer
PTC RESET FUSE 6V 2.6A 1206PTSLR12066V260PTC RESET FUSE 6V 2.6A 12063 mOhms50 A4 s71 - Immediate$3.71Vis detaljer
PTC RESET FUSE 6V 3A 1206PTSLR12066V300PTC RESET FUSE 6V 3A 12063 mOhms50 A4 s2500 - Immediate$3.78Vis detaljer
PTC RESET FUSE 6V 3.5A 1206PTSLR12066V350PTC RESET FUSE 6V 3.5A 12063 mOhms50 A5 s2500 - Immediate$5.18Vis detaljer
PTC RESET FUSE 6V 4A 1206PTSLR12066V400PTC RESET FUSE 6V 4A 12061 mOhms50 A2 s2640 - Immediate$5.18Vis detaljer
PTC RESET FUSE 6V 4.5A 1206PTSLR12066V450PTC RESET FUSE 6V 4.5A 12061 mOhms50 A2 s2165 - Immediate$4.93Vis detaljer
PTC RESET FUSE 6V 5A 1206PTSLR12066V500PTC RESET FUSE 6V 5A 12061 mOhms50 A2 s0 - Immediate$5.89Vis detaljer
PTC RESET FUSE 5.5A 6V 1206PTSLR12066V550PTC RESET FUSE 5.5A 6V 12061 mOhms50 A5 s2753 - Immediate$5.18Vis detaljer
PTC RESET FUSE 6A 6V 1206PTSLR12066V600PTC RESET FUSE 6A 6V 12061 mOhms50 A5 s3118 - Immediate$5.18Vis detaljer
PTC RESET FUSE 6.5A 6V 1206PTSLR12066V650PTC RESET FUSE 6.5A 6V 12061 mOhms50 A5 s1781 - Immediate$5.18Vis detaljer
PTC RESET FUSE 7A 6V 1206PTSLR12066V700PTC RESET FUSE 7A 6V 12061 mOhms50 A5 s3354 - Immediate$5.18Vis detaljer

1210 Size Low-Resistance PTC Resettable Fuses

BilledeManufacturer Part NumberBeskrivelseModstand - Indledende (Ri) (min.)Strøm - Maks.Tid til udløsTilgængeligt antal PrisVis detaljer
PTC RESET FUSE 6V 1.75A 1210PTSLR12106V175PTC RESET FUSE 6V 1.75A 12106 mOhms50 A2.5 s2784 - Immediate$3.07Vis detaljer
PTC RESET FUSE 6V 2A 1210PTSLR12106V200PTC RESET FUSE 6V 2A 12105 mOhms50 A3 s2362 - Immediate$3.78Vis detaljer
PTC RESET FUSE 6V 2.6A 1210PTSLR12106V260PTC RESET FUSE 6V 2.6A 12103 mOhms50 A4 s5431 - Immediate$5.18Vis detaljer
PTC RESET FUSE 6V 3A 1210PTSLR12106V300PTC RESET FUSE 6V 3A 12103 mOhms50 A2 s1645 - Immediate$5.31Vis detaljer
PTC RESET FUSE 6V 3.5A 1210PTSLR12106V350PTC RESET FUSE 6V 3.5A 12103 mOhms50 A2 s3086 - Immediate$5.31Vis detaljer
PTC RESET FUSE 6V 4A 1210PTSLR12106V400PTC RESET FUSE 6V 4A 12102 mOhms50 A2 s3448 - Immediate$4.93Vis detaljer
PTC RESET FUSE 6V 4.5A 1210PTSLR12106V450PTC RESET FUSE 6V 4.5A 12102 mOhms50 A2 s5395 - Immediate$5.25Vis detaljer
PTC RESET FUSE 6V 5A 1210PTSLR12106V500PTC RESET FUSE 6V 5A 12102 mOhms50 A2 s3011 - Immediate$5.44Vis detaljer
PTC RESET FUSE 5.5A 6V 1210PTSLR12106V550PTC RESET FUSE 5.5A 6V 12101 mOhms50 A5 s7867 - Immediate$4.35Vis detaljer
PTC RESET FUSE 6A 6V 1210PTSLR12106V600PTC RESET FUSE 6A 6V 12101 mOhms50 A5 s3233 - Immediate$4.29Vis detaljer
PTC RESET FUSE 6.5A 6V 1210PTSLR12106V650PTC RESET FUSE 6.5A 6V 12101 mOhms50 A5 s3923 - Immediate$3.46Vis detaljer
PTC RESET FUSE 7A 6V 1210PTSLR12106V700PTC RESET FUSE 7A 6V 12101 mOhms50 A5 s40958 - Immediate$3.01Vis detaljer
PTC RESET FUSE 7.5A 6V 1210PTSLR12106V750PTC RESET FUSE 7.5A 6V 12101 mOhms50 A5 s2911 - Immediate$4.29Vis detaljer

1812 Size Low-Resistance PTC Resettable Fuses

BilledeManufacturer Part NumberBeskrivelseModstand - Indledende (Ri) (min.)Strøm - Maks.Tid til udløsTilgængeligt antal PrisVis detaljer
PTC RESET FUSE 6V 1.9A 1812PTSLR18126V190PTC RESET FUSE 6V 1.9A 18123 mOhms50 A4.5 s3110 - Immediate$7.04Vis detaljer
PTC RESET FUSE 6V 2.6A 1812PTSLR18126V260PTC RESET FUSE 6V 2.6A 18123 mOhms50 A2 s5707 - Immediate$8.70Vis detaljer
PTC RESET FUSE 6V 2.7A 1812PTSLR18126V270PTC RESET FUSE 6V 2.7A 18123 mOhms50 A2 s1860 - Immediate$7.94Vis detaljer
PTC RESET FUSE 6V 3A 1812PTSLR18126V300PTC RESET FUSE 6V 3A 18123 mOhms50 A5 s513 - Immediate$9.02Vis detaljer
PTC RESET FUSE 6V 3.5A 1812PTSLR18126V350PTC RESET FUSE 6V 3.5A 18123 mOhms50 A5 s5148 - Immediate$7.04Vis detaljer
PTC RESET FUSE 6V 3.7A 1812PTSLR18126V370PTC RESET FUSE 6V 3.7A 18123 mOhms50 A2 s4124 - Immediate$8.45Vis detaljer
PTC RESET FUSE 6V 5A 1812PTSLR18126V500PTC RESET FUSE 6V 5A 18121 mOhms50 A2 s713 - Immediate$9.02Vis detaljer
Published: 2021-12-15