High-Power Automotive Bolt-Down Fuses - AMX(L)/AMH Series
Eaton-Bussmann's series bolt-down fuses for high-current battery power distribution applications
Eaton-Bussmann’s series of AMX and AMH are bolt-down fuses that provide power density with nominal current ratings of 350 A and 500 A, respectively. These two product families offer higher voltage ratings, up to 125 VDC, and ultra-high interrupting ratings, up to 20,000 A. They are ideally suited to protect high-current power distribution applications against damaging fault currents from the latest battery technologies.
- 63 VDC/100 VDC/125 VDC voltage rating
- UL recognized: cURus recognized file: E91958, guide JFHR2, and JFHR8
- Ceramic body with bolt-in terminal design
- Small size for high-current applications
- Mild hybrid automotive
- Vehicle power distribution
- Material handling systems
- All supercapacitor and battery systems
- High-current wire protection
AMX Series - 30 mm Terminal Spacing
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BK-AMX-80 | FUSE AUTO 80A 125VDC AUTO LINK | 4 - Immediate | $54.33 | Vis detaljer |
![]() | ![]() | BK-AMX-250 | FUSE AUTO 250A 125VDC AUTO LINK | 0 - Immediate | $56.49 | Vis detaljer |
![]() | ![]() | BK-AMX-300 | FUSE AUTO 300A 125VDC AUTO LINK | 63 - Immediate | $52.05 | Vis detaljer |
![]() | ![]() | BK-AMX-350 | FUSE AUTO 350A 125VDC AUTO LINK | 381 - Immediate | $52.05 | Vis detaljer |
![]() | ![]() | BK-AMX-200 | FUSE AUTO 200A 125VDC AUTO LINK | 0 - Immediate | $56.49 | Vis detaljer |
![]() | ![]() | BK-AMX-100 | FUSE AUTO 100A 125VDC AUTO LINK | 100 - Immediate | $56.49 | Vis detaljer |
![]() | ![]() | BK-AMX-150 | FUSE AUTO 150A 125VDC AUTO LINK | 0 - Immediate | $56.49 | Vis detaljer |
![]() | ![]() | AMX-350 | FUSE AUTO 350A 125VDC AUTO LINK | 10 - Immediate | $66.13 | Vis detaljer |
![]() | ![]() | AMX-150 | FUSE AUTO 150A 125VDC AUTO LINK | 2 - Immediate | $62.64 | Vis detaljer |
![]() | ![]() | AMX-250 | FUSE AUTO 250A 125VDC AUTO LINK | 7 - Immediate | $62.64 | Vis detaljer |
![]() | ![]() | AMX-80 | FUSE AUTO 80A 125VDC AUTO LINK | 10 - Immediate | $66.13 | Vis detaljer |
![]() | ![]() | AMX-300 | FUSE AUTO 300A 125VDC AUTO LINK | 0 - Immediate | $66.13 | Vis detaljer |
![]() | ![]() | AMX-200 | FUSE AUTO 200A 125VDC AUTO LINK | 0 - Immediate | $66.13 | Vis detaljer |
![]() | ![]() | AMX-100 | FUSE AUTO 100A 125VDC AUTO LINK | 0 - Immediate | $66.13 | Vis detaljer |
AMXL Series - 35.5 mm Terminal Spacing
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BK-AMXL-80 | FUSE AUTO 80A 125VDC AUTO LINK | 571 - Immediate | $55.67 | Vis detaljer |
![]() | ![]() | BK-AMXL-100 | FUSE AUTO 100A 125VDC AUTO LINK | 633 - Immediate | $55.98 | Vis detaljer |
![]() | ![]() | BK-AMXL-150 | FUSE AUTO 150A 125VDC AUTO LINK | 191 - Immediate | $55.22 | Vis detaljer |
![]() | ![]() | BK-AMXL-250 | FUSE AUTO 250A 125VDC AUTO LINK | 195 - Immediate | $53.83 | Vis detaljer |
![]() | ![]() | BK-AMXL-300 | FUSE AUTO 300A 125VDC AUTO LINK | 231 - Immediate | $53.83 | Vis detaljer |
![]() | ![]() | BK-AMXL-350 | FUSE AUTO 350A 125VDC AUTO LINK | 748 - Immediate | $55.22 | Vis detaljer |
![]() | ![]() | BK-AMXL-200 | FUSE AUTO 200A 125VDC AUTO LINK | 499 - Immediate | $58.26 | Vis detaljer |
![]() | ![]() | AMXL-200 | FUSE AUTO 200A 125VDC AUTO LINK | 0 - Immediate | $68.03 | Vis detaljer |
![]() | ![]() | AMXL-250 | FUSE AUTO 250A 125VDC AUTO LINK | 10 - Immediate | $68.03 | Vis detaljer |
![]() | ![]() | AMXL-350 | FUSE AUTO 350A 125VDC AUTO LINK | 0 - Immediate | $68.03 | Vis detaljer |
![]() | ![]() | AMXL-300 | FUSE AUTO 300A 125VDC AUTO LINK | 0 - Immediate | $68.03 | Vis detaljer |
![]() | ![]() | AMXL-80 | FUSE AUTO 80A 125VDC AUTO LINK | 101 - Immediate | $64.41 | Vis detaljer |
![]() | ![]() | AMXL-150 | FUSE AUTO 150A 125VDC AUTO LINK | 0 - Immediate | $68.03 | Vis detaljer |
![]() | ![]() | AMXL-100 | FUSE AUTO 100A 125VDC AUTO LINK | 231 - Immediate | $64.41 | Vis detaljer |
AMH Series - 39 mm Terminal Spacing
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BK-AMH-350 | FUSE AUTO 350A 125VDC AUTO LINK | 738 - Immediate | $102.52 | Vis detaljer |
![]() | ![]() | BK-AMH-500 | FUSE AUTO 500A 125VDC AUTO LINK | 277 - Immediate | $101.06 | Vis detaljer |
![]() | ![]() | BK-AMH-400 | FUSE AUTO 400A 125VDC AUTO LINK | 0 - Immediate | $104.74 | Vis detaljer |
![]() | ![]() | AMH-500 | FUSE AUTO 500A 125VDC AUTO LINK | 0 - Immediate | $119.83 | Vis detaljer |
![]() | ![]() | AMH-350 | FUSE AUTO 350A 125VDC AUTO LINK | 0 - Immediate | $119.83 | Vis detaljer |
![]() | ![]() | AMH-400 | FUSE AUTO 400A 125VDC AUTO LINK | 0 - Immediate | $119.83 | Vis detaljer |
Fuseholders
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | C2201 | CONN 5/16" FEED THRU BLACK | 20 - Immediate | $126.86 | Vis detaljer |
![]() | ![]() | C2202 | CONN 5/16" FEED THRU RED | 15 - Immediate | $126.86 | Vis detaljer |
![]() | ![]() | C220X-5-16-NUT | CONN HARDWARE 5/16" NUT | 23 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | HMX-111 | FUSE HOLDER AMX AMI FUSES 200A | 0 - Immediate | $65.94 | Vis detaljer |
![]() | ![]() | BSCR101 | FUSE HOLDER 1 POST M8 1KV 500A | 0 - Immediate | $109.43 | Vis detaljer |