Arrow Hart Color Coded Locking Devices

Eaton Wiring Devices Arrow Hart color coded locking devices in six color codes consistent with IEC 60309 standards to easily identify voltage ratings

Image of Eaton Wiring Devices Arrow Hart Color Coded Locking DevicesEaton Wiring Devices Aarow Hart color coded locking devices are an industry first. These devices are available in six color codes consistent with IEC 60309 standards to easily identify voltage ratings. Arrow Hart color coded locking devices help save time and remove the guesswork and uncertainty of locking device application.

Features
  • Color coded locking devices feature six color codes consistent with IEC 60309 standard to identify voltage ratings at a glance
  • The Eaton signature ergonomic ultra grip design and tri-combo screws make installation quick and easy
  • Double dove tail cord grips for superior cord alignment and clamp force for wire retention
  • Voltage ratings printed on the locking devices are highly visible, even when mated
  • Locking receptacles feature a rugged glass filled nylon body, one piece brass contacts, and back and side wiring terminals for easy and secure wiring
Applications
  • Industrial manufacturing
  • Commercial buildings
  • Temporary power
  • Commercial kitchens
  • Data centers
  • Healthcare applications
  • Distilleries, breweries, and wineries

Arrow Hart Color Coded Locking Devices

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
REPLACEMENT MOUNTING FEET - STANAHDS30RMFSREPLACEMENT MOUNTING FEET - STAN0 - Immediate$100.24Vis detaljer
REPLACEMENT TOP COVER ASSEMBLY 3AHDS30RTCAVREPLACEMENT TOP COVER ASSEMBLY 30 - Immediate$163.90Vis detaljer
REPLACEMENT TOP COVER ASSEMBLY 6AHDS60RTCAREPLACEMENT TOP COVER ASSEMBLY 60 - Immediate$195.14Vis detaljer
REPLACEMENT TOP COVER ASSEMBLY 6AHDS60RTCAPREPLACEMENT TOP COVER ASSEMBLY 60 - Immediate$195.14Vis detaljer
REPLACEMENT TOP COVER ASSEMBLY 6AHDS60RTCAVREPLACEMENT TOP COVER ASSEMBLY 60 - Immediate$195.14Vis detaljer
REPLACEMENT AUX CONTACT - VFD 30AHDS30RVFDREPLACEMENT AUX CONTACT - VFD 300 - Immediate$195.49Vis detaljer
REPLACEMENT AUX CONTACT - PLC 30AHDS30RACREPLACEMENT AUX CONTACT - PLC 300 - Immediate$195.49Vis detaljer
REPLACEMENT AUX CONTACT - PLC 60AHDS60RACREPLACEMENT AUX CONTACT - PLC 600 - Immediate$206.76Vis detaljer
BREATHER DRAIN IP69K,30A,60A,100AHDSBDBREATHER DRAIN IP69K,30A,60A,1000 - Immediate$260.22Vis detaljer
REPLACEMENT AUX CONTACT - VFD 10AHDS100RVFDREPLACEMENT AUX CONTACT - VFD 100 - Immediate$242.63Vis detaljer
REPLACEMENT SWITCH 30AAHDS30RSREPLACEMENT SWITCH 30A0 - Immediate$462.66Vis detaljer
REPLACEMENT SWITCH 60AAHDS60RSREPLACEMENT SWITCH 60A0 - Immediate$659.26Vis detaljer
REPL TOP COVER ASSEMBLY 100A ANDAHDS61RTCASSRREPL TOP COVER ASSEMBLY 100A AND0 - Immediate$865.05Vis detaljer
30A DISCONNECT SWITCHAHDS3030A DISCONNECT SWITCH0 - Immediate$873.84Vis detaljer
REPLACEMENT SWITCH 100AAHDS100RSREPLACEMENT SWITCH 100A0 - Immediate$1,067.65Vis detaljer
30A DISCONNECT SWITCH VAR FREQ DAHDS30VFD30A DISCONNECT SWITCH VAR FREQ D0 - Immediate$1,112.33Vis detaljer
30A DISCONNECT SWITCH AUX CONTACAHDS30AC30A DISCONNECT SWITCH AUX CONTAC0 - Immediate$1,112.33Vis detaljer
60A DISCONNECT SWITCHAHDS6060A DISCONNECT SWITCH0 - Immediate$1,369.62Vis detaljer
60A DISCONNECT SWITCH AUX CONTACAHDS60AC60A DISCONNECT SWITCH AUX CONTAC0 - Immediate$1,556.18Vis detaljer
60A DISCONNECT SWITCH VAR FREQ DAHDS60VFD60A DISCONNECT SWITCH VAR FREQ D0 - Immediate$1,556.18Vis detaljer
Published: 2025-10-14