Level VI Power Adapters

Delta’s MDS and ADP families of external power meet US DOE EISA 2007 Level VI requirements

Image of Delta's Level VI Power AdapterIn support of the US Department of Energy (DOE) EISA 2007 Level VI revision taking effect 10 February 2016, many models of Delta’s MDS and ADP families of external power supplies come equipped with minimum efficiencies in both active mode and no-load modes of operation that can meet Level VI requirements.

In addition, the MDS product series have the required safety certifications to support both ITE and medical applications, while the ADP product series is fully approved to meet ITE requirements.

Along with universal AC input, features on certain models include low leakage current; 2 x MOPP isolation; overvoltage, overload, overtemperature, and short-circuit protections; and CB certification for worldwide use.

Features
  • Level VI minimal efficiency compliance
  • Wide-range AC input
  • UL/cUL/CC/CE and CB certification
  • RoHS directive 2011/65/EU
Published: 2016-01-25