CR5400 Series AC/DC Hall Effect Current Transducers
CR Magnetics transducers are designed to provide a bipolar output that proportionally reflects (traces) the waveform of the input current
The CR5400 series AC/DC Hall effect current transducers from CR Magnetics are designed to provide a bipolar output that proportionally reflects (traces) the waveform of the input current. These devices are specifically targeted to be used in applications where multi-mode current sensing is required.
- Output isolated from input
- Non-contact current sensing
- 35 mm DIN rail or panel mount
- Connection diagram printed on the case
- 0.2 ms maximum response time
- Bidirectional for DC inputs ±5 VDC and ±10 VDC outputs
- Inverter and multi-frequency drives
- Multi-mode ground paths carrying both AC and DC signals
- Feedback loop building block
CR5400 Series AC/DC Hall Effect Current Transducers, 0 VAC to 5 VAC Output
Billede | Manufacturer Part Number | Beskrivelse | Sensortype | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|---|
![]() | ![]() | CR5410-100 | CURRENT SENSOR HE/OL 100A | Hall-effekt, Åben sløjfe | 0 - Immediate | $867.01 | Vis detaljer |
![]() | ![]() | CR5410-20 | CURRENT SENSOR HE/OL 20A | Hall-effekt, Åben sløjfe | 45 - Immediate | $867.01 | Vis detaljer |
![]() | ![]() | CR5410-30 | CURRENT SENSOR HE/OL 30A | Hall-effekt, Åben sløjfe | 13 - Immediate | $867.01 | Vis detaljer |
![]() | ![]() | CR5410-300 | CURRENT SENSOR HE/OL 300A | Hall-effekt, Åben sløjfe | 2 - Immediate | $867.01 | Vis detaljer |
![]() | ![]() | CR5410-50 | CURRENT SENSOR HE/OL 50A | Hall-effekt, Åben sløjfe | 4 - Immediate | $867.01 | Vis detaljer |
![]() | ![]() | CR5410-75 | CURRENT SENSOR HE/OL 75A | Hall-effekt, Åben sløjfe | 0 - Immediate | $867.01 | Vis detaljer |
![]() | ![]() | CR5410S-100 | CURRENT SENSOR HE/CL 100A | Hall-effekt, Lukket loop | 0 - Immediate | $1,484.22 | Vis detaljer |
![]() | ![]() | CR5410S-150 | CURRENT SENSOR HE/CL 150A | Hall-effekt, Lukket loop | 3 - Immediate | $1,484.22 | Vis detaljer |
![]() | ![]() | CR5410S-20 | CURRENT SENSOR HE/CL 20A | Hall-effekt, Lukket loop | 0 - Immediate | $1,484.22 | Vis detaljer |
![]() | ![]() | CR5410S-30 | CURRENT SENSOR HE/CL 30A | Hall-effekt, Lukket loop | 1 - Immediate | $1,484.22 | Vis detaljer |
![]() | ![]() | CR5410S-300 | CURRENT SENSOR HE/CL 300A | Hall-effekt, Lukket loop | 0 - Immediate | $1,484.22 | Vis detaljer |
![]() | ![]() | CR5410S-50 | CURRENT SENSOR HE/CL 50A | Hall-effekt, Lukket loop | 1 - Immediate | $1,484.22 | Vis detaljer |
![]() | ![]() | CR5410S-75 | CURRENT SENSOR HE/CL 75A | Hall-effekt, Lukket loop | 0 - Immediate | $1,484.22 | Vis detaljer |
![]() | ![]() | CR5410-150 | CURRENT SENSOR HE/OL 150A | Hall-effekt, Åben sløjfe | 0 - Immediate | $867.01 | Vis detaljer |
CR5400 Series AC/DC Hall Effect Current Transducers, 0 VAC to 10 VAC Output
Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|
![]() | ![]() | CR5411-100 | SENSOR CURRENT HALL 100A AC/DC | 0 - Immediate | $899.01 | Vis detaljer |
![]() | ![]() | CR5411-20 | CURRENT SENSOR HE 20A | 0 - Immediate | $899.01 | Vis detaljer |
![]() | ![]() | CR5411-30 | CURRENT SENSOR HE 30A | 0 - Immediate | $864.03 | Vis detaljer |