PCS34 Series AC Input Solid State Relay
CIT Relay and Switch PCS34 series AC input solid state relay is UL approved with up to 600 VAC load current
The CIT Relay and Switch Picker Components PCS34 AC input series solid state relay delivers high power performance in a lightweight, compact design. With control voltages up to 280 VAC and load handling up to 600 VAC, the PCS34 is built for demanding applications. Offering rugged reliability with standard LED status indication, it provides flexible zero-crossing or random turn-on switching and a choice of quick connect or screw terminals for easy installation. The PCS34 is an excellent solution for industrial automation, motor control, heating systems, and power management applications.
- Buses
- Lawn mowers
- Wheelchair lifts
- Forklifts
- Marine and yachts
- Rear lift gates
- Recreational vehicles
- Tractors
- ATVs
- Golf carts
- Household appliances
- Lamp accessories
- Agriculture
PCS34 Series AC Input Solid State Relay
Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|
![]() | ![]() | PCS34-A-240A-100ZL | SSR RELAY 100A 48~280VAC SCREW T | 15 - Immediate | $405.50 | Vis detaljer |
![]() | ![]() | PCS34-A-240A-100ZYL | SSR RELAY 100A 48~280VAC SCREW T | 15 - Immediate | $514.24 | Vis detaljer |
![]() | ![]() | PCS34-A-240A-50ZL | SSR RELAY 50A 48~280VAC SCREW TE | 15 - Immediate | $232.45 | Vis detaljer |
![]() | ![]() | PCS34-A-240A-50ZLQ | SSR RELAY 50A 48~280VAC QUICK CO | 15 - Immediate | $240.77 | Vis detaljer |
![]() | ![]() | PCS34-A-240A-50ZYL | SSR RELAY 50A 48~280VAC SCREW TE | 12 - Immediate | $237.06 | Vis detaljer |
![]() | ![]() | PCS34-A-240A-50ZYLQ | SSR RELAY 50A 48~280VAC QUICK CO | 14 - Immediate | $245.38 | Vis detaljer |
![]() | ![]() | PCS34-A-240A-80ZL | SSR RELAY 80A 48~280VAC SCREW TE | 10 - Immediate | $382.59 | Vis detaljer |
![]() | ![]() | PCS34-A-240A-80ZYL | SSR RELAY 80A 48~280VAC SCREW TE | 15 - Immediate | $388.86 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-100ZL | SSR RELAY 100A 48~530VAC SCREW T | 15 - Immediate | $569.15 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-100ZYL | SSR RELAY 100A 48~530VAC SCREW T | 15 - Immediate | $461.12 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-50ZL | SSR RELAY 50A 48~530VAC SCREW TE | 13 - Immediate | $255.17 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-50ZL-HT | SSR RELAY 50A 48~530VAC SCREW TE | 3 - Immediate | $399.87 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-50ZLQ | SSR RELAY 50A 48~530VAC QUICK CO | 15 - Immediate | $210.75 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-50ZLQ-HT | SSR RELAY 50A 48~530VAC QUICK CO | 4 - Immediate | $508.48 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-50ZYL | SSR RELAY 50A 48~530VAC SCREW TE | 15 - Immediate | $259.78 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-50ZYL-HT | SSR RELAY 50A 48~530VAC SCREW TE | 4 - Immediate | $504.83 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-50ZYLQ | SSR RELAY 50A 48~530VAC QUICK CO | 15 - Immediate | $268.03 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-50ZYLQ-HT | SSR RELAY 50A 48~530VAC QUICK CO | 4 - Immediate | $513.79 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-80ZL | SSR RELAY 80A 48~530VAC SCREW TE | 15 - Immediate | $387.58 | Vis detaljer |
![]() | ![]() | PCS34-A-480A-80ZYL | SSR RELAY 80A 48~530VAC SCREW TE | 15 - Immediate | $393.86 | Vis detaljer |