RGC1 Series Solid-State Relays
Carlo Gavazzi’s single-phase solid-state contactors suit a variety of AC control applications
Carlo Gavazzi's RGC1 range of solid-state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid-state switches for which Carlo Gavazzi is very well known. The nominal current ratings are at +40˚C. The smallest width is 17.5 mm and is rated at 37 AAC. Power and control terminals allow for safe cable looping. Voltage transient protection is standard across the output with a varistor. These products are DIN mountable with an integrated heat sink to maximize available panel space while also simplifying selection and installation.
- Screw, box clamp, and pluggable spring-loaded control input connections
- “U” configuration versions with screw or box clamp control input connections
- Rated operational current: up to 85 AAC at 40°C
- 18,000 A²s for the I²t and 1200 Vp blocking voltage
- Rated operational voltage: up to 660 VAC
- Control voltages: 3 VDC to 32 VDC, 20 VAC to 275 VAC and 24 VDC to 190 VDC
- Product width ranging from 17.5 mm to 70 mm
- Timely detection for mains loss, load loss, SSR open and short circuit, SSR internal fault and supply out of range
- Integrated heat sink with a fan option
- “E” or “contactor” configuration version
- Option for self-monitoring
- Integrated voltage transient protection with varistor
- 100 kA short circuit current rating according to UL508
- Zero cross and instant-on switching versions
- Designed in compliance with EN/IEC60947-4-2, EN/IEC60947-4-3
- Conforms to EN/IEC62314, UL508, CSA 22-2 No. 14-13
- Automation control panels
- Plastic/rubber extrusion machines
- Injection molding equipment
- Packaging machines
- Pumping equipment
- Industrial ovens and dryers
- Building automation
- Heating element controls
RGC1 Series Solid-State Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RGC1A60D15KGU | RELAY SSR 32VDC 1PH 600V 20A | 66 - Immediate | $425.60 | Vis detaljer |
![]() | ![]() | RGC1A60A15KGU | RELAY SSR 275VAC IN 1PH 600V 20A | 19 - Immediate | $431.68 | Vis detaljer |
![]() | ![]() | RGC1A60D20KGU | RELAY SSR 32VDC 1PH 600V 23A | 91 - Immediate | $453.44 | Vis detaljer |
![]() | ![]() | RGC1A60A30KKE | RELAY SSR 275VAC IN 1PH 600V 30A | 45 - Immediate | $674.88 | Vis detaljer |
![]() | ![]() | RGC1A23A42KGU | RELAY SSR 275VAC IN 1PH 230V 43A | 0 - Immediate | $1,478.40 | Vis detaljer |
![]() | ![]() | RGC1A60D40KGU | RELAY SSR 32VDC 1PH 600V 40A | 6 - Immediate | $766.08 | Vis detaljer |
![]() | ![]() | RGC1A60D42KGE | RELAY SSR 32VDC 1PH 600V 43A | 13 - Immediate | $820.80 | Vis detaljer |
![]() | ![]() | RGC1A60A42KGE | RELAY SSR 275VAC IN 1PH 600V 43A | 9 - Immediate | $851.72 | Vis detaljer |
![]() | ![]() | RGC1A60A42KGU | RELAY SSR 275VAC IN 1PH 600V 43A | 28 - Immediate | $845.12 | Vis detaljer |
![]() | ![]() | RGC1A60D60KGU | RELAY SSR 32VDC 1PH 600V 60A | 10 - Immediate | $1,053.93 | Vis detaljer |
![]() | ![]() | RGC1A23D15KGU | RELAY SSR 32VDC 1PH 230V 20A | 61 - Immediate | $376.96 | Vis detaljer |
![]() | ![]() | RGC1A23A15KGU | RELAY SSR 275VAC IN 1PH 230V 20A | 16 - Immediate | $395.20 | Vis detaljer |
![]() | ![]() | RGC1A23D20KGU | RELAY SSR 32VDC 1PH 230V 23A | 6 - Immediate | $395.20 | Vis detaljer |
![]() | ![]() | RGC1A60D15KKE | RELAY SSR 32VDC 1PH 600V 20A | 17 - Immediate | $425.60 | Vis detaljer |
![]() | ![]() | RGC1A23A20KKE | RELAY SSR 275VAC IN 1PH 230V 23A | 0 - Immediate | $392.77 | Vis detaljer |
![]() | ![]() | RGC1A60D20KKE | RELAY SSR 32VDC 1PH 600V 23A | 7 - Immediate | $449.92 | Vis detaljer |
![]() | ![]() | RGC1A60A20KKE | RELAY SSR 275VAC IN 1PH 600V 23A | 134 - Immediate | $468.16 | Vis detaljer |
![]() | ![]() | RGC1A60A20KGU | RELAY SSR 275VAC IN 1PH 600V 23A | 10 - Immediate | $468.16 | Vis detaljer |
![]() | ![]() | RGC1A23D25KGU | RELAY SSR 32VDC 1PH 230V 25A | 10 - Immediate | $510.72 | Vis detaljer |
![]() | ![]() | RGC1A23D30KGU | RELAY SSR 32VDC 1PH 230V 30A | 22 - Immediate | $516.80 | Vis detaljer |