ADXL345 Digital iMEMS® Motion Sensor
Ultra low power ADXL345 three-axis iMEMS digital accelerometer from Analog Devices
ADI's ADXL345 ultra-low-power digital accelerometer has an output data range that scales from 0.1 Hz to 3.2 kHz, unlike competing devices, which have fixed 100 Hz, 400 Hz, or 1 kHz data rates. This allows portable system designers to better manage energy consumption by precisely allocating power for a given system function and reserving unused power for other uses. The ADXL345 measures dynamic acceleration resulting from motion or shock and with a 10,000-g shock rating is well suited for applications such as hard-disk drive protection in personal computers.
Featuring resolution of 4-milli-g / least-significant bit (LSB) across all g ranges, single tap and double tap detection, activity and inactivity detection, free fall detection, and user-programmable threshold levels, the new accelerometer also includes I2C and three- and four-wire serial peripheral interface (SPI) digital interfaces and a voltage range of 1.8 V to 3.6 V.
The ADXL345 motion sensor incorporates an on-chip first-in / first-out (FIFO) memory block that stores up to 32 sample sets of X, Y, and Z data. By sampling input data to determine if the system should be actively responding to a change in movement or acceleration, the new motion sensing devices save additional system power by off-loading that function from the host processor. Typically, a host processor consumes a dominant amount of system power budget, so allowing it to remain in sleep mode as long as possible can dramatically decrease overall power usage upwards of 75% of the budget, when utilized effectively. The ADXL345 is supplied in a small, thin, 3 mm x 5 mm x 1 mm, 14-lead, plastic package.
- Ultralow power: as low as 40 µA in measurement mode and 0.1 µA in standby mode at VS = 2.5 V (typ.)
- User-selectable resolution, fixed 10-bit resolution, or full resolution, where resolution increases with g range, up to 13-bit resolution at ±16 g (maintaining 4 mg / LSB scale factor in all g ranges)
- I/O voltage range: 1.7 V to VS
- Power consumption scales automatically with bandwidth
- Embedded, patent pending FIFO technology minimizes host processor load
- Tap / double tap detection
- Activity / inactivity monitoring
- Free-fall detection
- Supply voltage range: 2.0 V to 3.6 V
- Handsets
- Medical instrumentation
- Gaming
- Pointing devices
- Industrial instrumentation
- Personal navigation devices
- Hard disk drive (HDD) protection
- Fitness equipment
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADXL345Z-M | BOARD EVAL FOR ADXL345 | 0 - Immediate | $387.79 | Vis detaljer |
ADXL345
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADXL345BCCZ-RL7 | ACCEL 2-16G I2C/SPI 14LGA | 3760 - Immediate | $6.67 | Vis detaljer |
Related Product
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADIS16362BMLZ | IMU ACCEL/GYRO 3-AXIS SPI 24ML | 19 - Immediate | $934.85 | Vis detaljer |