ADuM5xxx/ADuM6xxx Converters and Isolators
Isolated DC/DC converters and dual-channel digital isolators from Analog Devices
The ADI's ADuM5010 and ADuM6010 are integrated, isolated DC/DC converters. Based on the ADI, iCoupler technology, the DC/DC converters provide regulated, isolated power, adjustable between 3.15 V and 5.25 V. Input supply voltages can range from slightly below the required output to significantly higher. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the DC/DC converter. The result is a small form factor, total isolation solution.
The ADuM5210/ADuM5211/ADuM5212 and ADuM6210/ADuM6211/ADuM6212 are dual-channel digital isolators with isoPower®, an integrated, isolated DC/DC converter. Based on the ADI, iCoupler technology, the DC/DC converter provides regulated, isolated power, adjustable between 3.15 V and 5.25 V. Input supply voltages can range from slightly below the required output to significantly higher.
This eliminates the need for a separate, isolated DC/DC converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the DC/DC converter. The result is a small form factor, total isolation solution.
Eval Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUM5010EBZ | EVAL BOARD FOR ADUM5010 | 0 - Immediate | $541.06 | Vis detaljer |
![]() | ![]() | EVAL-ADUM5211EBZ | EVAL BOARD FOR ADUM5211 | 0 - Immediate | $734.17 | Vis detaljer |
Integrated, isolated DC/DC converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM5010ARSZ | DC DC CONVERTER 3.15-5.25V 150MW | 769 - Immediate | $24.09 | Vis detaljer |
![]() | ![]() | ADUM6010ARSZ | DC DC CONVERTER 3.15-5.25V 150MW | 84 - Immediate | $34.68 | Vis detaljer |
![]() | ![]() | ADUM5010ARSZ-RL7 | DC DC CONVERTER 3.15-5.25V 150MW | 4478 - Immediate | $24.09 | Vis detaljer |
![]() | ![]() | ADUM6010ARSZ-RL7 | DC DC CONVERTER 3.15-5.25V 150MW | 0 - Immediate | $34.68 | Vis detaljer |
Dual-channel digitial isolators with isoPower
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM5211ARSZ | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP | 3115 - Immediate | $55.86 | Vis detaljer |
![]() | ![]() | ADUM5212ARSZ | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP | 0 - Immediate | $47.99 | Vis detaljer |
![]() | ![]() | ADUM5210ARSZ | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP | 128 - Immediate | $47.99 | Vis detaljer |
![]() | ![]() | ADUM5210CRSZ | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP | 2652 - Immediate | $64.60 | Vis detaljer |
![]() | ![]() | ADUM6211ARSZ | DGTL ISOLTR 3.75KV 2CH GP 20SSOP | 5 - Immediate | $67.20 | Vis detaljer |
![]() | ![]() | ADUM5212CRSZ | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP | 0 - Immediate | $64.60 | Vis detaljer |
![]() | ![]() | ADUM5211CRSZ | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP | 710 - Immediate | $75.19 | Vis detaljer |
![]() | ![]() | ADUM6211CRSZ | DGTL ISOLTR 3.75KV 2CH GP 20SSOP | 0 - Immediate | $90.54 | Vis detaljer |
![]() | ![]() | ADUM5212BRSZ | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP | 14 - Immediate | $56.36 | Vis detaljer |
![]() | ![]() | ADUM6210CRSZ | DGTL ISOLTR 3.75KV 2CH GP 20SSOP | 0 - Immediate | $59.98 | Vis detaljer |
![]() | ![]() | ADUM5211BRSZ | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP | 393 - Immediate | $65.56 | Vis detaljer |