AD5770R Current Output Digital-to-Analog Converter (DAC) with On-Chip Reference

Analog Devices’ DAC provides a digitally programmable current source with multiple output ranges from -60 mA to +300 mA

Image of Analog Devices' AD5770R Current Output Digital-to-Analog Converter (DAC) with On-Chip ReferenceAnalog Devices’ AD5770R 6-channel 14-bit current output DAC with on-chip reference and serial peripheral interface (SPI) provides a smaller footprint with higher power efficiency than available biasing solutions. The small form factor allows for 100G/400G coherent data modules to migrate to small form factor CFP modules while still providing the necessary output signal ranges and performance required to bias the laser communications modules.

The AD5770R provides a digitally programmable current source with multiple output ranges from -60 mA to +300 mA with 14-bit resolution. Each DAC channel can operate with a wide power supply rail from 0.8 V to AVDD - 0.4 V optimizing power efficiency with a low dropout of 0.245 V. This reduces support circuitry required without degradation in performance, reducing design complexity and system footprint.

Features
  • 6-channel, current output DAC
  • 14-bit resolution
  • Integrated precision reference resistor
  • SPI
  • Reset function
  • Output current monitor
  • Compliance voltage monitor
  • Die temperature monitor
  • Integrated thermal shutdown
  • 49-ball, 4 mm × 4 mm WLCSP package
  • 1.25 V, on-chip voltage reference
  • Programmable output current ranges
    • Channel 0: 0 mA to 300 mA, -60 mA to +300 mA, -60 mA to 0 mA
    • Channel 1: 0 mA to 140 mA, 0 mA to 250 mA
    • Channel 2: 0 mA to 55 mA, 0 mA to 150 mA
    • Channel 3, channel 4, channel 5: 0 mA to 45 mA, 0 mA to 100 mA
    • All current sourcing output ranges scale back by up to 0.5×
  • Operating temperature: -40°C to +105°C
Applications
  • Photonics controls
  • LED driver programmable current sources
  • Current mode biasing

AD5770R Current Output Digital-to-Analog Converter (DAC) with On-Chip Reference

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC DAC 14BIT A-OUT 49WLCSPAD5770RBCBZ-RL7IC DAC 14BIT A-OUT 49WLCSP2144 - Immediate$245.82Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR AD5770REVAL-AD5770RSDZEVAL BOARD FOR AD5770R0 - Immediate$1,075.01Vis detaljer
Published: 2019-10-16