PPC-MART Pre-Configured Industrial PC Panels

Advantech’s PPC-MART panels with flexible mounting options and a rugged design for Windows and SCADA applications

Image of Advantech's PPC-MART Pre-Configured Industrial PC PanelsAdvantech’s industrial PC solutions provide features specifically designed for the industrial environment, such as a fanless design to allow operation in a high-temperature factory environment with no rotating media or moving parts that will eventually fail. Flexible mounting options and a rugged design provide fast commissioning into a machine cell or line to minimize downtime with extensive testing in R&D to verify that the HMI will thrive and perform for extended life in a high vibration industrial environment.

Features
  • Fanless reliability
  • Ultra-slim design
  • EMC and safety certifications
  • Wide range power input
  • Solid enclosure
  • Anti-vibration
  • Easy integration
  • IP65 protection
  • Rated for washdown
Applications
  • Rugged applications
  • Food and beverage
  • SCADA applications

PPC-MART Pre-Configured Industrial PC Panels

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
15.6" FANLESS PANEL PC WITH INTEPPC-3151SW-MART15.6" FANLESS PANEL PC WITH INTE0 - ImmediateSee Page for PricingVis detaljer
18.5" FANLESS PANEL PC WITH INTEPPC-3181SW-MART18.5" FANLESS PANEL PC WITH INTE0 - ImmediateSee Page for PricingVis detaljer
21.5" FANLESS PANEL PC WITH INTEPPC-3211SW-MART21.5" FANLESS PANEL PC WITH INTE0 - ImmediateSee Page for PricingVis detaljer
23.8" PANEL PC WITH WIN 10 LTSCPPC-3241SW-MART23.8" PANEL PC WITH WIN 10 LTSC0 - ImmediateSee Page for PricingVis detaljer
Published: 2022-01-04