FPM-115W/FPM-121W LCDs

Advantech’s 15.6" / 21.5” full HD semi-industrial monitors have P-CAP touch control

Image of Advantech’s FPM-115W-P7AE LCD Display ModuleIn IoT and Industry 4.0 era, more and more users need data to be visualized to benefit process management and decision making. Advantech's FPM-100W series is a semi-industrial grade monitor that provides vivid images and intuitive multi-touch functionalities. Along with its slim and compact design, the FPM-100W series is suitable to be placed everywhere that both information display and human interactions are required to increase production efficiency.

Features
  • 15.6"/21.5" full HD TFT LED LCD
  • Built-in 10-point P-CAP multi-touch panel with USB interface
  • Slim bezel and compact design
  • Wide operating temperature from 0°C to +50°C
  • Support VESA arm mounting (100 mm x 100 mm)

FPM-115W/FPM-121W LCDs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
15.6" FULL HD MONITOR, W/ PCAP TFPM-115W-P7AE15.6" FULL HD MONITOR, W/ PCAP T0 - ImmediateSee Page for PricingVis detaljer
Published: 2021-05-19