BB-ABDN/WLNN Embedded Dual-Band Wireless Routers and Adapters for M2M
Advantech’s BB-ABDN/WLNN modules with a compact form factor are simple and cost-effective to integrate into customer solutions
Advantech’s BB-ABDN/WLNN embedded dual-band wireless routers and adapters serve the diverse needs of customers creating machine-to-machine (M2M) applications. The AirborneM2M (BB-ABDN-ER-DP551) enterprise Wi-Fi boards are designed for networking equipment in numerous M2M applications. The compact form factor is simple and cost-effective to integrate into customer solutions. The Wi-Fi Ethernet bridge/router and dual-band Wi-Fi model establishes wireless connections over both 2.4 GHz and 5 GHz bands.
If looking for an easily integrated Wi-Fi access point to enable M2M application devices with serial to Wi-Fi support, the BB-APMN-Q551 compact, integrated, one-board module provides increased transmit power and receive sensitivity with advanced security for excellent range performance. The BB-WLNN devices are modules for OEMs to integrate Wi-Fi enabled M2M application devices.
- Easy M2M integration
- Security
- Small form factor
- Varied I/O for diverse communication standards
- Secure M2M applications
BB-ABDN/WLNN Embedded Dual-Band Wireless Routers and Adapters for M2M
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB-ABDN-ER-DP551 | GATEWAY MODBUS 4 PORT | 0 - Immediate | $2,099.33 | Vis detaljer |
![]() | ![]() | BB-APMN-Q551 | RF TXRX MOD WIFIU.FL CHAS MNT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BB-WLNN-AN-DP551 | RF TXRX MODULE WIFI U.FL SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BB-WLNN-ER-DP551 | RF TXRX MODULE WIFI U.FL SMD | 0 - Immediate | $684.80 | Vis detaljer |
![]() | ![]() | BB-WLNN-SE-DP551 | RF TXRX MOD WIFIU.FL TH | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BB-WLNN-SP-DP551 | RF TXRX MOD WIFIU.FL TH | 0 - Immediate | See Page for Pricing | Vis detaljer |