Extreme Sealing Tape

3M™ sealing tape is tough enough to handle sun, rain, snow, and extreme temperatures, and is resistant to high-pressure washing

Image of 3M™ Extreme Sealing Tape3M extreme sealing tape is a go-to for quick and clean sealing. It sticks to metals and plastics without any mess. The acrylic adhesive is very conformable, covering edges, rivets, and screw heads for a tight seal that looks great. Plus, it comes in three colors to match most surfaces. This tape makes sealing simple and clean by not requiring caulking applicators and cartridges. It's tough enough to handle sun, rain, snow, and extreme temperatures, and is resistant to high-pressure washing, making it built to last. Its acrylic adhesive provides a water-tight seal and reliable outdoor durability.

Features
  • Quick adhesive
  • Flexible backing
  • Available in black, white, and gray
  • Resists vibration and thermal expansion or contraction
  • Abrasion resistant
  • Linerless acrylic adhesive
  • Lengths available: 2", 3", and 48"
Applications
  • Trucks and trailers
  • Metal enclosures
  • Transportation
  • Solar panels

Extreme Sealing Tape

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TAPE MASTIC SEAL TAPE 2"X5YD4412N-2-5TAPE MASTIC SEAL TAPE 2"X5YD0 - Immediate$446.53Vis detaljer
TAPE MASTIC SEAL TAPE 3"X5YD4412N-3-5TAPE MASTIC SEAL TAPE 3"X5YD0 - Immediate$642.50Vis detaljer
TAPE MASTIC SEAL NATU 1 1/2"X5YD4411N-TRANS-1-1/2"TAPE MASTIC SEAL NATU 1 1/2"X5YD0 - Immediate$161.60Vis detaljer
TAPE MASTIC SEAL TAPE 1"X5YD4412N-1-5TAPE MASTIC SEAL TAPE 1"X5YD0 - Immediate$226.60Vis detaljer
TAPE MASTIC SEAL TRAN 2 1/2"X5YD4412N-2.5-5TAPE MASTIC SEAL TRAN 2 1/2"X5YD0 - Immediate$493.06Vis detaljer
TAPE SEALING NATURAL 4"X18YDS4412N-4"-18YDTAPE SEALING NATURAL 4"X18YDS0 - ImmediateSee Page for PricingVis detaljer
TAPE SEALING TRANSLUCENT 1"X18YD4412N-1"-18YDTAPE SEALING TRANSLUCENT 1"X18YD0 - ImmediateSee Page for PricingVis detaljer
TAPE SEALING TRANSLUCENT 2"X18YD4412N-2"-18YDTAPE SEALING TRANSLUCENT 2"X18YD0 - ImmediateSee Page for PricingVis detaljer
TAPE SEALING NATURAL 2 1/2"X18YD4412N-2.5"-18YDTAPE SEALING NATURAL 2 1/2"X18YD0 - ImmediateSee Page for PricingVis detaljer
TAPE SEALING TRANSLUCENT 3"X18YD4412N-3"-18YDTAPE SEALING TRANSLUCENT 3"X18YD0 - ImmediateSee Page for PricingVis detaljer
TAPE SEALING GRAY 2"X36YDS4411GTAPE SEALING GRAY 2"X36YDS0 - ImmediateSee Page for PricingVis detaljer
TAPE SEALING NATURAL 2"4412GTAPE SEALING NATURAL 2"0 - ImmediateSee Page for PricingVis detaljer
Published: 2025-07-22