Datablad

13 12 11 10 ‘ 9 5 ‘ 7 a 5 4 3 2 1 CKT. PART ENG. NUMBER DIM- 'A“ DIM-'5“ BM '0' CKT. PART ENG. NUMBER DIM. “A“ DIM.'B“ DIM. '0' 321m 001111011 SIZE NUMBER 550702045 MM IN. MM IN. MM IN. SIZE NUMBER 50117102041 MM IN. MM IN. MM IN. PERMISSIBLE 05 25-02-1000 0323 1.52 .300 11.15 .100 20.32 .500 42 257112711142 0340 50.00 2.000 50.95 2.400 53.50 2.500 E 10 25-02-1010 0324 10.15 .400 20.32 .500 22.55 .900 44 257112711144 0341 53.34 2.100 53.50 2.500 55.04 2.500 7 12 25-112-11112 0325 12.10 .500 22.55 .900 25.40 1.000 45 2570271045 0342 55.55 2.200 55.04 2.500 55.55 2.100 I 14 25-112-11114 0325 15.24 .500 25.40 1.000 2594 1.100 411 2570271045 0343 55.42 2.300 55.55 2.100 11.12 2.000 | 15 25-02-1015 0321 11.15 .100 21.94 1.100 30.45 1.200 50 2570271050 0344 50.95 2.400 11.12 2.500 13.55 2.900 DETAIL n 15 2571127111111 0320 20.32 .500 30.45 1.200 33.02 1.300 52 2570271052 0345 53.50 2.500 13.55 2.900 15.20 3.000 — 20 25702710211 0329 22.55 .900 33.02 1.300 35.55 1.400 54 2570271054 0345 55.04 2.500 15.20 3.000 15.14 3.100 SCALE-2W 22 2570271022 0330 25.40 1.000 35.55 1.400 35.10 1.500 55 2570271055 0341 50.50 2.100 15.14 3.100 51.25 3.200 24 2570271024 0331 21.94 1.100 30.10 1.500 40.54 1.500 50 2570271055 0345 11.12 2.500 51.20 3.200 53.52 3.300 + 25 2570271025 0332 30.40 1.200 40.54 1.500 43.10 1.100 50 2570271050 0349 13.55 2.900 53.02 3.300 55.35 3.400 (1.55) 20 2570271025 0333 33.02 1.300 43.10 1.100 45.12 1.500 52 2570271052 0350 15.20 3.000 05.35 3.400 55.90 3.500 m? 30 2570271030 0334 35.55 1.400 45.12 1.500 40.25 1.900 54 2570271054 0351 15.14 3.100 05.90 3.500 51.44 3.500 32 2570271032 0335 35.10 1.500 45.25 1.900 50.50 2.000 55 2570271055 0352 01.25 3.200 91.44 3.500 93.95 3.100 DETAIL ,, ,, 34 2570271034 0335 40.54 1.500 50.00 2.000 53.34 2.100 55 2570271050 0353 03.02 3.300 53.90 3.100 55.52 3.500 S 35 2570271035 0331 43.10 1.100 53.34 2.100 55.55 2.200 10 2570271010 0354 55.35 3.400 95.52 3.500 99.05 3.900 30 2570271035 0335 45.12 1.500 55.50 2.200 55.42 2.300 12 2570271012 0355 55.90 3.500 99.05 3.500 101.50 4.000 40 2570271040 0339 45.25 1.900 50.42 2.300 50.95 2.400 11011 M" 12.151 .550 11 A" .095 k _. 12341 i SEE DETAIL 'v' (5.03, .100 WP. WMIMMUM FLTG. ——“W“ 13 231 . I V .121 12.541 W MINIMUM P T0. Q | 1L 7 M ”'27) ‘ %MEAS PT "35 113.551 .050 11515.01. .451 ' ' ' 535 i .2 + fifi'fififlfi fifififi' R? i? 111 111 G R? 111 *3} R? i? ‘33—?” Q11 T ' .100 “ ' ‘ t (2 79’ 19 10.351/015 ¢ |—."W" (2.151 E .110 REF. W .241 (0251/4110 ' 9’ (13.051 PUSH ouI DIRECTION sEE DETAIL @111 .515 SE NoTE 5 19:01:55 111420.051 125430.051 1.81 - - SECTION W‘W 0452.002 01 x r .Ioox.002 1 1 7 1 1 $¢7 4&%i 12 490.051 REcoMMENnED PC 004110 -‘°°‘-°°? HOLE anuuT RUE. . T. ENE.» mm... is 111211015105 .ULE ‘ 1531011111. TWP “(LE 1 EER MATERIAL: GLASS E1LLED NVLC\ [CLCR SLAEK 5 0111900. MLE“1 “\FEI’IF‘E‘W 7H ”WW “i=1 "“CH “RUJE‘LTM 7. MN VAT PIA -mpp R 1 1v * 1\L 2.111. L511} E AL“ 2 5 1mg: W . SHROUDED HEADER DUAL Row T11 1: HE’a 11mmV MILD 1N sELEiTEU AREA % g j 11111155 W/F’CB SLOTS 8. GUIDE EARS TAIL. NLHE5 1-11N1VUV T1N 1N 5ELELTE; AREA E 5 ,1111_ 1K _100 GRID 1125 50 PIN EL UNERILATE OVERALL E g WWE 2.» .1. P11» 11EET 3ERAB1L1TV SPEC. NO. 152 u A JLAH . ,7. 111, ulex MOLEX INCORPORATED 5 01 OUT E0 _E 161 KD/A LES 111111115" 13g " 411551110 mnmw 15. 31(EYNLI. 5 PEFEn Tn P: NO 702111 a: I 1 1 r. _ _ _ 1510\15Rn 051mm. r-ER- PK77OR‘ 273 8 DR'FT NUETREEAMPLL$LE SEE TABLE SBA 70204 0321 038‘ 1 CF 1 ) 1,...ng WE, 5. m 1115 005141145 [014141115 1NE05RAT111N THAT 15 PROPRIETARY 10 MOLEX 2 " ‘ \ 1 1101111000415 4111 5110110 14111 BE USED 111111qu wR1IIEN 05111551011 12 11 10 9 51 5 1. 3 2 ‘ 1