molex
one company )a world oi Innovation
0151670425
PremorFIex Cable Jumgers
Drawin PDF
Product Specification P371516770017001 (PDF)
Packaging Specification PK71516770017001 PDF
RcHS Certificate of Compliance (PDF
Product Literature (PDF)
PremorFIex Cable Jumpers
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
522072633 522712679 526102633
w
This document was generated on 07/22/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0151670425
Status: Active
Overview: Premo-Flex Cable Jumpers
Description: 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits,
0.076m Cable Length, Tin (Sn) Plating
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-15167-001-001 (PDF) Product Literature (PDF)
Packaging Specification PK-15167-001-001 (PDF)
General
Product Family Cable
Series 15167
Comments Contacts on the same side, Type A, Contacts on the
same side, Type A
Crimp Quality Equipment Yes
Overview Premo-Flex Cable Jumpers
Product Literature Order No 987650-6631
Product Name Premo-Flex FFC Jumper
UPC 884982853089
Physical
Cable Length 0.076m
Circuits (Loaded) 26
Circuits (maximum) 26
Material - Plating Mating Tin
Net Weight 1.000/g
Packaging Type Bag
Pitch - Mating Interface 1.00mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 1.2A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Packaging Specification PK-15167-001-001
Product Specification PS-15167-001-001
Sales Drawing SD-15167-001
Series image - Reference only
EU ELV
Not Reviewed
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Reviewed
RoHS Phthalates Not Reviewed
Search Parts in this Series
15167 Series
Mates With
Easy-On FFC/FPC Connector: <br>
522072633 , 522712679 , 526102633 ,
526102634
This document was generated on 07/22/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION