In motor control applications monitoring high voltage & current levels is needed to get accurate information on motor position and speed. One way to do that is with a specific kind of converter, a resolver to digital converter. This is a specialized ADC that takes information from the stator windings on the motor, converts it from analog to digital, and then calculates the speed and position of the motor shaft. The AD2S1200 has several integrated features that make it less susceptible to interference or errors. It has the resolution to provide accurate position information and the tracking speed necessary for motor control applications. Other Resolver to Digital Converter options are the AD2S1205 and the variable resolution AD2S1210.