
CC1812JKNPOCBN221 | |
|---|---|
DigiKey Part Number | 311-4548-2-ND - Tape & Reel (TR) 311-4548-1-ND - Cut Tape (CT) 311-4548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOCBN221 |
Description | CAP CER 220PF 1KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOCBN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1812JKNPODBN221 | YAGEO | 110 | 13-CC1812JKNPODBN221CT-ND | kr.1.24000 | Upgrade |
| CC1812JKNPOEBN221 | YAGEO | 32.117 | 311-1182-1-ND | kr.1.20000 | Upgrade |
| 1812AA221JAT2A | KYOCERA AVX | 1.000 | 478-KGM43BCG3A221JVCT-ND | kr.1.37000 | Direct |
| C1812C221JDGACTU | KEMET | 6.346 | 399-C1812C221JDGACTUCT-ND | kr.1.86000 | Direct |
| C1812C221JGRACTU | KEMET | 1.400 | 399-C1812C221JGRACTUCT-ND | kr.1.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.84000 | kr.28.40 |
| 50 | kr.2.16440 | kr.108.22 |
| 100 | kr.1.95720 | kr.195.72 |
| 500 | kr.1.60668 | kr.803.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42707 | kr.1,427.07 |
| 2.000 | kr.1.34218 | kr.2,684.36 |
| 3.000 | kr.1.29968 | kr.3,899.04 |
| 5.000 | kr.1.25258 | kr.6,262.90 |
| 7.000 | kr.1.22505 | kr.8,575.35 |
| 10.000 | kr.1.19857 | kr.11,985.70 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

