220 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C221JGRACTU

DigiKey Part Number
399-C1812C221JGRACTUTR-ND - Tape & Reel (TR)
399-C1812C221JGRACTUCT-ND - Cut Tape (CT)
399-C1812C221JGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C221JGRACTU
Description
CAP CER 220PF 2KV X7R 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C221JGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1812JKNPODBN221YAGEO1.11013-CC1812JKNPODBN221CT-NDkr.9.36000Similar
In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.14000kr.13.14
10kr.8.85200kr.88.52
50kr.7.15360kr.357.68
100kr.6.62860kr.662.86
500kr.5.74106kr.2,870.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.46645kr.5,466.45
2.000kr.5.24034kr.10,480.68
3.000kr.5.12704kr.15,381.12
5.000kr.5.00149kr.25,007.45
7.000kr.4.92807kr.34,496.49
10.000kr.4.85743kr.48,574.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.14000
Unit Price with VAT:kr.16.42500