220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812AA221JAT2A

DigiKey Part Number
478-KGM43BCG3A221JVTR-ND - Tape & Reel (TR)
478-KGM43BCG3A221JVCT-ND - Cut Tape (CT)
478-KGM43BCG3A221JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AA221JAT2A
Description
CAP CER 220PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.6.76500kr.67.65
50kr.5.39920kr.269.96
100kr.4.97690kr.497.69
500kr.4.26416kr.2,132.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.04353kr.4,043.53
2.000kr.3.86189kr.7,723.78
3.000kr.3.77088kr.11,312.64
5.000kr.3.67005kr.18,350.25
7.000kr.3.61106kr.25,277.42
10.000kr.3.55434kr.35,543.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250