
C1812C221JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C221JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C221JDGACTUCT-ND - Cut Tape (CT) 399-C1812C221JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221JDGACTU |
Description | CAP CER 220PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.04000 | kr.14.04 |
| 10 | kr.9.52500 | kr.95.25 |
| 50 | kr.7.72540 | kr.386.27 |
| 100 | kr.7.16960 | kr.716.96 |
| 500 | kr.6.22936 | kr.3,114.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.93829 | kr.5,938.29 |
| 2.000 | kr.5.69865 | kr.11,397.30 |
| 3.000 | kr.5.57860 | kr.16,735.80 |
| 5.000 | kr.5.44549 | kr.27,227.45 |
| 7.000 | kr.5.36766 | kr.37,573.62 |
| 10.000 | kr.5.29277 | kr.52,927.70 |
| Unit Price without VAT: | kr.14.04000 |
|---|---|
| Unit Price with VAT: | kr.17.55000 |

