
CC1812JKNPODBN221 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPODBN221TR-ND - Tape & Reel (TR) 13-CC1812JKNPODBN221CT-ND - Cut Tape (CT) 13-CC1812JKNPODBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPODBN221 |
Description | CAP CER 220PF 2KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPODBN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1812JKNPOEBN221 | YAGEO | 32.117 | 311-1182-1-ND | kr.8.94000 | Upgrade |
| C1812C221JGRACTU | KEMET | 1.400 | 399-C1812C221JGRACTUCT-ND | kr.13.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.06700 | kr.60.67 |
| 50 | kr.4.81200 | kr.240.60 |
| 100 | kr.4.42530 | kr.442.53 |
| 500 | kr.3.77090 | kr.1,885.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.39849 | kr.3,398.49 |
| 2.000 | kr.3.23977 | kr.6,479.54 |
| 3.000 | kr.3.16026 | kr.9,480.78 |
| 5.000 | kr.3.07212 | kr.15,360.60 |
| 7.000 | kr.3.02061 | kr.21,144.27 |
| 10.000 | kr.2.97103 | kr.29,710.30 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

