0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R0BB104

DigiKey Part Number
311-2083-2-ND - Tape & Reel (TR)
311-2083-1-ND - Cut Tape (CT)
311-2083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R0BB104
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R0BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KKX7R0BB104YAGEO38.980311-3036-1-NDkr.1.65000Parametric Equivalent
AS0805KKX7R0BB104YAGEO12.161311-4581-1-NDkr.1.90000Parametric Equivalent
CS0805KKX7R0BB104YAGEO4.223311-3556-1-NDkr.1.33000Parametric Equivalent
C0805C104K1RALTUKEMET26.030399-C0805C104K1RALTUCT-NDkr.2.35000Direct
KGM21AR72A104KUKYOCERA AVX27.735478-KGM21AR72A104KUCT-NDkr.0.82000Direct
In-Stock: 483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57100kr.5.71
50kr.0.40320kr.20.16
100kr.0.35120kr.35.12
500kr.0.26388kr.131.94
1.000kr.0.23712kr.237.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20411kr.612.33
6.000kr.0.18797kr.1,127.82
9.000kr.0.17990kr.1,619.10
15.000kr.0.17096kr.2,564.40
21.000kr.0.16574kr.3,480.54
30.000kr.0.16071kr.4,821.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250