
KGM21AR72A104KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A104KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A104KUCT-ND - Cut Tape (CT) 478-KGM21AR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A104KU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A104KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28590 | kr.28.59 |
| 500 | kr.0.21302 | kr.106.51 |
| 1.000 | kr.0.19045 | kr.190.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16277 | kr.488.31 |
| 6.000 | kr.0.14924 | kr.895.44 |
| 9.000 | kr.0.14248 | kr.1,282.32 |
| 15.000 | kr.0.13498 | kr.2,024.70 |
| 21.000 | kr.0.13060 | kr.2,742.60 |
| 30.000 | kr.0.12639 | kr.3,791.70 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

