


AC0805KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-3036-2-ND - Tape & Reel (TR) 311-3036-1-ND - Cut Tape (CT) 311-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R0BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68600 | kr.34.30 |
| 100 | kr.0.60480 | kr.60.48 |
| 500 | kr.0.46790 | kr.233.95 |
| 1.000 | kr.0.42573 | kr.425.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35586 | kr.1,067.58 |
| 6.000 | kr.0.33161 | kr.1,989.66 |
| 9.000 | kr.0.31947 | kr.2,875.23 |
| 15.000 | kr.0.30602 | kr.4,590.30 |
| 21.000 | kr.0.29816 | kr.6,261.36 |
| 30.000 | kr.0.29060 | kr.8,718.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

