


AS0805KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-4581-2-ND - Tape & Reel (TR) 311-4581-1-ND - Cut Tape (CT) 311-4581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KKX7R0BB104 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.71640 | kr.71.64 |
| 500 | kr.0.55932 | kr.279.66 |
| 1.000 | kr.0.51081 | kr.510.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42945 | kr.1,288.35 |
| 6.000 | kr.0.40157 | kr.2,409.42 |
| 9.000 | kr.0.38761 | kr.3,488.49 |
| 15.000 | kr.0.37215 | kr.5,582.25 |
| 21.000 | kr.0.36310 | kr.7,625.10 |
| 30.000 | kr.0.35441 | kr.10,632.30 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

