CC0603KRX5R9BB105 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 130.045
Unit Price: kr.0.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 53
Unit Price: kr.0.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 19.529
Unit Price: kr.0.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 163.976
Unit Price: kr.0.53000
Datasheet

Similar


TDK Corporation
In Stock: 83.536
Unit Price: kr.0.22000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 473.598
Unit Price: kr.0.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 12.966
Unit Price: kr.0.17000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 185.023
Unit Price: kr.0.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.428.663
Unit Price: kr.0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 266.648
Unit Price: kr.0.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03266
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.030
Unit Price: kr.0.16000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03112
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03092
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KRX5R9BB105

DigiKey Part Number
311-1787-2-ND - Tape & Reel (TR)
311-1787-1-ND - Cut Tape (CT)
311-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R9BB105
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R9BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81900kr.8.19
50kr.0.58500kr.29.25
100kr.0.51460kr.51.46
500kr.0.39564kr.197.82
1.000kr.0.35891kr.358.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30399kr.1,215.96
8.000kr.0.28360kr.2,268.80
12.000kr.0.26692kr.3,203.04
20.000kr.0.26207kr.5,241.40
28.000kr.0.24795kr.6,942.60
40.000kr.0.24712kr.9,884.80
48.000kr.0.24609kr.11,812.32
96.000kr.0.23594kr.22,650.24
100.000kr.0.23540kr.23,540.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250