CC0603KPX7R8BB333 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 13.928
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.588
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25.665
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.87971
Datasheet

Direct


Walsin Technology Corporation
In Stock: 1.559
Unit Price: kr.0.64000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.07824
Datasheet

Direct


KYOCERA AVX
In Stock: 14.520
Unit Price: kr.1.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.158
Unit Price: kr.0.77000
Datasheet

Direct


Vishay Vitramon
In Stock: 472
Unit Price: kr.0.70000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.09500
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 19.790
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 423
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.26410
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KPX7R8BB333

DigiKey Part Number
13-CC0603KPX7R8BB333TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KPX7R8BB333
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R8BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05886kr.882.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.05886
Unit Price with VAT:kr.0.07358