0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B333KA8NNNC

DigiKey Part Number
1276-2038-2-ND - Tape & Reel (TR)
1276-2038-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10B333KA8NNNC
Description
CAP CER 0.033UF 25V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B333KA8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B333KB8NFNCSamsung Electro-Mechanics63.0711276-2040-1-NDkr.0.63000Upgrade
CL10B333KB8NNNCSamsung Electro-Mechanics7.7461276-2041-1-NDkr.0.63000Upgrade
CL10B333KB8NNNDSamsung Electro-Mechanics0CL10B333KB8NNND-NDkr.0.03731Upgrade
885012206068Würth Elektronik2.404732-7986-1-NDkr.0.63000Direct
C0603C333K3RACTUKEMET107.334399-C0603C333K3RACTUCT-NDkr.0.63000Direct
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750