


AC0603KPX7R8BB333 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R8BB333TR-ND - Tape & Reel (TR) 13-AC0603KPX7R8BB333CT-ND - Cut Tape (CT) 13-AC0603KPX7R8BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29300 | kr.14.65 |
| 100 | kr.0.25300 | kr.25.30 |
| 500 | kr.0.18704 | kr.93.52 |
| 1.000 | kr.0.16674 | kr.166.74 |
| 2.500 | kr.0.14544 | kr.363.60 |
| 5.000 | kr.0.13261 | kr.663.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11122 | kr.1,668.30 |
| 30.000 | kr.0.10385 | kr.3,115.50 |
| 45.000 | kr.0.10016 | kr.4,507.20 |
| 75.000 | kr.0.09607 | kr.7,205.25 |
| 105.000 | kr.0.09368 | kr.9,836.40 |
| 150.000 | kr.0.09138 | kr.13,707.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

