Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603FPNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN330TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO9BN330 | YAGEO | 7.310 | 13-AC0603FRNPO9BN330CT-ND | kr.2.35000 | Parametric Equivalent |
| CC0603FRNPO9BN330 | YAGEO | 18.931 | 311-3895-1-ND | kr.1.01000 | Parametric Equivalent |
| 06035A330FA12A | KYOCERA AVX | 0 | 06035A330FA12A-ND | kr.3.26348 | Direct |
| KGM15ACG1H330FM | KYOCERA AVX | 0 | 478-KGM15ACG1H330FMTR-ND | kr.0.17273 | Direct |
| KGM15ACG1H330FT | KYOCERA AVX | 145.019 | 478-KGM15ACG1H330FTCT-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.16282 | kr.2,442.30 |
| Unit Price without VAT: | kr.0.16282 |
|---|---|
| Unit Price with VAT: | kr.0.20353 |











