
AC0603FRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN330TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN330CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38800 | kr.13.88 |
| 50 | kr.1.01820 | kr.50.91 |
| 100 | kr.0.90540 | kr.90.54 |
| 500 | kr.0.71528 | kr.357.64 |
| 1.000 | kr.0.65663 | kr.656.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54155 | kr.2,166.20 |
| 8.000 | kr.0.51043 | kr.4,083.44 |
| 12.000 | kr.0.49485 | kr.5,938.20 |
| 20.000 | kr.0.47758 | kr.9,551.60 |
| 28.000 | kr.0.46748 | kr.13,089.44 |
| 40.000 | kr.0.45777 | kr.18,310.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

