Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

06035A330FA12A | |
|---|---|
DigiKey Part Number | 06035A330FA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A330FA12A |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A330FA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A330FT | KYOCERA AVX | 48.114 | 478-KGM15ACG2A330FTCT-ND | kr.2.47000 | Upgrade |
| LD031U330FAB2A | KYOCERA AVX | 0 | LD031U330FAB2A-ND | kr.1.29227 | Upgrade |
| 06035A330F4T2A | KYOCERA AVX | 0 | 478-KAM15ACG1H330FTTR-ND | kr.0.77673 | Parametric Equivalent |
| KGM15ACG1H330FM | KYOCERA AVX | 0 | 478-KGM15ACG1H330FMTR-ND | kr.0.17273 | Parametric Equivalent |
| KGM15ACG1H330FT | KYOCERA AVX | 140.419 | 478-KGM15ACG1H330FTCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.26348 | kr.13,053.92 |
| Unit Price without VAT: | kr.3.26348 |
|---|---|
| Unit Price with VAT: | kr.4.07935 |









