33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H330F080AA

DigiKey Part Number
445-7027-2-ND - Tape & Reel (TR)
445-7027-1-ND - Cut Tape (CT)
445-7027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H330F080AA
Description
CAP CER 33PF 50V C0G 0603
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H330F080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A330FA12AKYOCERA AVX006035A330FA12A-NDkr.4.69607Direct
C0603C330F5GACTUKEMET39.053399-C0603C330F5GACTUCT-NDkr.8.67000Direct
C0603C330F5GALTUKEMET0399-C0603C330F5GALTUTR-NDkr.4.00598Direct
KGM15ACG1H330FMKYOCERA AVX0478-KGM15ACG1H330FMTR-NDkr.0.24855Direct
KGM15ACG1H330FTKYOCERA AVX144.889478-KGM15ACG1H330FTCT-NDkr.1.46000Direct
In-Stock: 3.612
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.66820kr.33.41
100kr.0.58900kr.58.90
500kr.0.45508kr.227.54
1.000kr.0.41375kr.413.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34185kr.1,367.40
8.000kr.0.31954kr.2,556.32
12.000kr.0.30837kr.3,700.44
20.000kr.0.29599kr.5,919.80
28.000kr.0.28875kr.8,085.00
40.000kr.0.28179kr.11,271.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750