27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H270FB01D

DigiKey Part Number
490-GCQ1555C1H270FB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H270FB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H270FB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H270FB01D
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H270FB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19800kr.11.98
50kr.0.87240kr.43.62
100kr.0.77280kr.77.28
500kr.0.60534kr.302.67
1.000kr.0.55374kr.553.74
2.500kr.0.49931kr.1,248.27
5.000kr.0.46655kr.2,332.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42702kr.4,270.20
20.000kr.0.40546kr.8,109.20
30.000kr.0.39466kr.11,839.80
50.000kr.0.38269kr.19,134.50
70.000kr.0.37569kr.26,298.30
100.000kr.0.36896kr.36,896.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750