860010480023 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 0
Unit Price: kr.10.46000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.3.64952
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.00000

Direct


Nichicon
In Stock: 1.021
Unit Price: kr.10.84000
Datasheet

Direct


Nichicon
In Stock: 485
Unit Price: kr.18.26000
Datasheet

Direct


Nichicon
In Stock: 230
Unit Price: kr.16.48000
Datasheet

Direct


Nichicon
In Stock: 220
Unit Price: kr.9.83000
Datasheet

Direct


Nichicon
In Stock: 530
Unit Price: kr.10.46000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.86508
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.4.52677
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.4.62028
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.21877
Datasheet

Upgrade


Panasonic Industry
In Stock: 821
Unit Price: kr.18.20000
Datasheet

Upgrade


Panasonic Industry
In Stock: 224
Unit Price: kr.24.79000
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010480023

DigiKey Part Number
732-8646-1-ND - Cut Tape (CT)
732-8646-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010480023
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010480023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.87 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.3936 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020480024Würth Elektronik0732-8841-1-NDkr.10.46000Direct
25PK3300MEFCGC16X25Rubycon025PK3300MEFCGC16X25-NDkr.3.64952Direct
MAL203836332E3Vishay Beyschlag/Draloric/BC Components0MAL203836332E3-NDkr.0.00000Direct
UFW1E332MHD1TNNichicon1.021493-10996-1-NDkr.10.84000Direct
UKW1E332MHD1TNNichicon485493-10722-1-NDkr.18.26000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
50kr.8.47020kr.423.51
100kr.7.37980kr.737.98
Tape & Box (TB)
QuantityUnit PriceExt Price
200kr.7.37975kr.1,475.95
400kr.6.55555kr.2,622.22
600kr.5.73770kr.3,442.62
1.000kr.5.46508kr.5,465.08
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750