35PK3300MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.29285
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.90898
Datasheet
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PK3300MEFCGC16X25

DigiKey Part Number
35PK3300MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35PK3300MEFCGC16X25
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35PK3300MEFCGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.99 A @ 120 Hz
Ripple Current @ High Frequency
2.2885 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.4.68587kr.2,811.52
Manufacturers Standard Package
Unit Price without VAT:kr.4.68587
Unit Price with VAT:kr.5.85734