25ZLH3300MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 558
Unit Price: kr.12.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.91995
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.042
Unit Price: kr.11.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.41130
Datasheet

Parametric Equivalent


Rubycon
In Stock: 13.459
Unit Price: kr.13.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.375
Unit Price: kr.18.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 995
Unit Price: kr.17.75000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 497
Unit Price: kr.9.39000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 431
Unit Price: kr.20.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 295
Unit Price: kr.16.27000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 213
Unit Price: kr.15.17000
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLH3300MEFCGC16X25

DigiKey Part Number
25ZLH3300MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLH3300MEFCGC16X25
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLH3300MEFCGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.541 A @ 120 Hz
Ripple Current @ High Frequency
3.63 A @ 100 kHz
Impedance
13 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.4.59102kr.2,754.61
Manufacturers Standard Package
Unit Price without VAT:kr.4.59102
Unit Price with VAT:kr.5.73878