MT18N221J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9.660
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.795
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21.989
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 81.962
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.848
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


TDK
In Stock: 799
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 156
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 63.220
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 58.076
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 69.664
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.28939
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18N221J500CT

DigiKey Part Number
1292-MT18N221J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT18N221J500CT
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JPNPO9BN221YAGEO9.66013-AC0603JPNPO9BN221CT-NDkr.0.82000Parametric Equivalent
AC0603JRNPO9BN221YAGEO4.795311-3091-1-NDkr.0.82000Parametric Equivalent
C0603C221J5GAC3190KEMET21.989399-C0603C221J5GAC3190CT-NDkr.0.63000Parametric Equivalent
C0603C221J5GACAUTOKEMET81.962399-6868-1-NDkr.0.76000Parametric Equivalent
C0603C221J5GACAUTO7411KEMET12.848399-C0603C221J5GACAUTO7411CT-NDkr.0.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06259kr.250.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.06259
Unit Price with VAT:kr.0.07824