



GCM1885C1H221JA16D | |
|---|---|
DigiKey Part Number | 490-4963-2-ND - Tape & Reel (TR) 490-4963-1-ND - Cut Tape (CT) 490-4963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H221JA16D |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H221JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.50340 | kr.25.17 |
| 100 | kr.0.44060 | kr.44.06 |
| 500 | kr.0.33526 | kr.167.63 |
| 1.000 | kr.0.30274 | kr.302.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24693 | kr.987.72 |
| 8.000 | kr.0.22942 | kr.1,835.36 |
| 12.000 | kr.0.22066 | kr.2,647.92 |
| 20.000 | kr.0.21095 | kr.4,219.00 |
| 28.000 | kr.0.20528 | kr.5,747.84 |
| 40.000 | kr.0.19982 | kr.7,992.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

